There are no models available for this part yet.
Overview of PIC16F13113-I/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F13113-I/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F13113-I/SN-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5600 | Buy Now | |
DISTI #
579-PIC16F13113-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, RoHS: Compliant | 1200 |
|
$0.5370 / $0.6100 | Buy Now | |
DISTI #
PIC16F13113-I/SN
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, Projected EOL: 2049-12-20 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$0.4400 / $0.6100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1100 Package Multiple: 100 | 0 |
|
$0.6000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.5900 / $0.8600 | Buy Now | ||
DISTI #
82700771
|
Verical | PIC16F13113-I/SN Min Qty: 90 Package Multiple: 1 | Americas - 593 |
|
$0.7504 / $0.7812 | Buy Now | |
DISTI #
PIC16F13113-I/SN
|
TME | IC: PIC microcontroller, 32MHz, EUSART,GPIO,I2C,ICSP,SPI, SMD Min Qty: 1 | 593 |
|
$0.5500 / $0.6800 | Buy Now | |
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$0.6000 / $0.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.5900 / $0.8600 | Buy Now |