Part Details for PIC16C925-I/PT by Microchip Technology Inc
Results Overview of PIC16C925-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C925-I/PT Information
PIC16C925-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C925-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2855
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Tqfp-64, Product Range:Pic16 Family Pic16C9X Series Microcontrollers, Dev... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 | Buy Now |
DISTI #
PIC16C925-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 64TQFP Min Qty: 160 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5250 | Buy Now |
DISTI #
PIC16C925-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 64-Pin TQFP Tray - Trays (Alt: PIC16C925-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$6.1644 / $6.3736 | Buy Now |
DISTI #
579-PIC16C925-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O RoHS: Compliant | 0 |
|
$6.5300 | Order Now |
DISTI #
PIC16C925-I/PT
|
Microchip Technology Inc | MCU CMOS 64 LD 4K EPRM, TQFP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 107 Weeks, 0 Days Container: Tray |
522 Alternates Available |
|
$5.5300 / $6.4300 | Buy Now |
DISTI #
70453471
|
RS | 7 KB OTP, 176 RAM, 52 I/O64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16C925-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3100 / $13.3100 | RFQ |
|
Future Electronics | PIC16C Series 7 kB Flash 176 B SRAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 52 Weeks Container: Tray |
0 Tray |
|
$6.2500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) OTP - 176 x 8 RAM - 4 to 5.5V - 6... more RoHS: Compliant | 480 Factory Stock |
|
$7.1600 / $10.4400 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
NAC | 7 KB OTP, 176 RAM, 52 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.3700 / $7.6800 | Buy Now |
Part Details for PIC16C925-I/PT
PIC16C925-I/PT CAD Models
PIC16C925-I/PT Part Data Attributes
|
PIC16C925-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C925-I/PT
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C925-I/PT
This table gives cross-reference parts and alternative options found for PIC16C925-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C925-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C925T-S/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | PIC16C925-I/PT vs PIC16C925T-S/PT |
PIC16C925-I/PTVAO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP64, PLASTIC, TQFP-64 | PIC16C925-I/PT vs PIC16C925-I/PTVAO |
PIC16C925T-T/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | PIC16C925-I/PT vs PIC16C925T-T/PT |
PIC16C925/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | PIC16C925-I/PT vs PIC16C925/PT |
PIC16C925-I/CL | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERAMIC, LCC-68 | PIC16C925-I/PT vs PIC16C925-I/CL |
PIC16C925T-T/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | PIC16C925-I/PT vs PIC16C925T-T/L |
PIC16C925-I/L | Microchip Technology Inc | $7.9350 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | PIC16C925-I/PT vs PIC16C925-I/L |
PIC16C925/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | PIC16C925-I/PT vs PIC16C925/L |
PIC16C925T-S/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | PIC16C925-I/PT vs PIC16C925T-S/L |