Part Details for PIC16C781-I/SS by Microchip Technology Inc
Results Overview of PIC16C781-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C781-I/SS Information
PIC16C781-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C781-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4489
|
Newark | 20 Pin, 1.75Kb Otp, 128 Ram, 16 I/O, Rohs Compliant: Yes |Microchip PIC16C781-I/SS RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
PIC16C781-I/SS-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 20SSOP Min Qty: 134 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5375 | Buy Now |
DISTI #
PIC16C781-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C781-I/SS) RoHS: Compliant Min Qty: 134 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.2315 / $5.4090 | Buy Now |
DISTI #
579-PIC16C781-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O RoHS: Compliant | 0 |
|
$5.5300 | Order Now |
DISTI #
PIC16C781-I/SS
|
Microchip Technology Inc | MCU 20LD WITH Advanced Analog 20MHz, SSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1273 Alternates Available |
|
$4.1100 / $4.8600 | Buy Now |
DISTI #
70573541
|
RS | 1.75 KB OTP, 128 RAM, 16 I/O Min Qty: 134 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 / $11.3000 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 4 to 5.5V ... more RoHS: Compliant | 1273 Factory Stock |
|
$6.0500 / $8.7300 | Buy Now |
|
NAC | 1.75 KB OTP, 128 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 67 Package Multiple: 67 Container: Tube | 0 |
|
$5.4000 / $6.5100 | Buy Now |
DISTI #
PIC16C781-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 5V 20Pin SSOP Tube (Alt: PIC16C781-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 4 to 5.5V ... more RoHS: Compliant | 1273 Factory Stock |
|
$6.0500 / $8.7300 | Buy Now |
Part Details for PIC16C781-I/SS
PIC16C781-I/SS CAD Models
PIC16C781-I/SS Part Data Attributes
|
PIC16C781-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C781-I/SS
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 4V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |