-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, MS-013, SO-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C781-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3862
|
Newark | 1.75 Kb Otp, 128 Ram, 16 I/O 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16C781-I/SO RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 | Buy Now |
DISTI #
PIC16C781-I/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 20SOIC Min Qty: 152 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0625 | Buy Now |
DISTI #
PIC16C781-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C781-I/SO) RoHS: Compliant Min Qty: 152 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.7827 / $4.9451 | Buy Now |
DISTI #
579-PIC16C781-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
DISTI #
PIC16C781-I/SO
|
Microchip Technology Inc | MCU 20LD WITH Advanced Analog 20MHz, SOIC, Projected EOL: 2034-05-16 COO: Malaysia, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
6644 Alternates Available |
|
$3.7700 / $4.4300 | Buy Now |
DISTI #
70573588
|
RS | 1.75 KB OTP, 128 RAM, 16 I/O | Microchip Technology Inc. PIC16C781-I/SO RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $10.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 38 | 0 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 4 to 5.5V ... more RoHS: Compliant | 6612 Factory Stock |
|
$5.5600 / $8.1000 | Buy Now |
|
NAC | 1.75 KB OTP, 128 RAM, 16 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 76 Package Multiple: 38 Container: Tube | 0 |
|
$4.9400 / $5.9600 | Buy Now |
DISTI #
PIC16C781-I/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 5V 20Pin SOIC W Tube (Alt: PIC16C781-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C781-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C781-I/SO
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, MS-013, SO-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 4V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C781-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C781-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C781TI/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | PIC16C781-I/SO vs PIC16C781TI/SO |
The PIC16C781 can operate at a maximum clock frequency of 20 MHz.
The PIC16C781 has 8 KB of flash memory.
Yes, the PIC16C781 has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
Yes, the PIC16C781 has 5-channel, 8-bit ADCs.
Yes, the PIC16C781 has a built-in Universal Synchronous Asynchronous Receiver Transmitter (USART) for serial communication.