-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0245
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Dip-20, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S, Interfaces:I2C, Spi Rohs Compliant: Yes |Microchip PIC16C770/P RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
PIC16C770/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 20DIP Min Qty: 198 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
PIC16C770/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16C770/P) RoHS: Compliant Min Qty: 198 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0222 | Buy Now |
DISTI #
579-PIC16C770/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
PIC16C770/P
|
Microchip Technology Inc | MCU 20LD WITH A/D 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$2.5200 / $2.9800 | Buy Now |
DISTI #
70045531
|
RS | Microchip PIC16C770/P,8bit PIC16C Microcontroller,20MHz,3.5 kB OTP,20-Pin PDIP | Microchip Technology Inc. PIC16C770/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 23 |
|
$2.0400 | Buy Now |
|
Future Electronics | PIC16C Series 3.5 KB Flash 256 B RAM 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 22 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.2300 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 15 I/O - 3.5KB (2K x 14) OTP - 256 x 8 RAM - 4 to 5.5V - 20-PDIP. RoHS: Compliant | 0 |
|
$3.7200 / $5.3900 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | 140 |
|
$3.9542 / $6.4122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C770/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C770/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | CAN ALSO OPERATE AT 2.5V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C770/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C770/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C770-E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C770/P vs PIC16C770-E/P |
PIC16C770-I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C770/P vs PIC16C770-I/P |