-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PDIP40, 0.300 INCH, PLASTIC, MS-013, SO-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0962
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 24Mhz, Dip-40, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:24Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C765-I/P Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
PIC16C765-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
137 In Stock |
|
$6.1000 | Buy Now |
DISTI #
PIC16C765-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C765-I/P) RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.4222 | Buy Now |
DISTI #
579-PIC16C765-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 256 RAM 33 I/O RoHS: Compliant | 21 |
|
$6.1000 | Buy Now |
DISTI #
PIC16C765-I/P
|
Microchip Technology Inc | USB MCU 40LD WITH A/D 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
247 Alternates Available |
|
$4.4900 / $5.3200 | Buy Now |
DISTI #
70452255
|
RS | 14 KB OTP, 256 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16C765-I/P RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5800 / $12.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 24MHz - 33 I/O - 14KB (8K x 14) OTP - 256 x 8 RAM - 4.35 to 5.25V - 40-PDIP. RoHS: Compliant | 240 Factory Stock |
|
$6.6600 / $9.5900 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, OTPROM, PIC CPU, 24MHZ, CMOS, PDIP40 | 10 |
|
$5.0513 / $10.1025 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, OTPROM, PIC CPU, 24MHZ, CMOS, PDIP40 | 24 |
|
$6.7350 / $10.1025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C765-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C765-I/P
Microchip Technology Inc
8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PDIP40, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-10-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C765-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C765-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C765-I/L | 8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PQCC44, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16C765-I/P vs PIC16C765-I/L |