-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PQFP44, PLASTIC, MO-047, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3312
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16C765-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
PIC16C765-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
480 In Stock |
|
$6.7000 | Buy Now |
DISTI #
PIC16C765-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray - Trays (Alt: PIC16C765-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.9556 | Buy Now |
DISTI #
579-PIC16C765-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 256 RAM 33 I/O RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
DISTI #
PIC16C765-I/PT
|
Microchip Technology Inc | USB MCU 44LD WITH A/D 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
554 Alternates Available |
|
$4.9500 / $5.8500 | Buy Now |
DISTI #
70453458
|
RS | 14 KB OTP, 256 RAM, 33 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16C765-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6200 / $13.6700 | RFQ |
|
Future Electronics | PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 44-TQFP (10x10) RoHS: Non Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 24MHz - 33 I/O - 14KB (8K x 14) OTP - 256 x 8 RAM - 4.35 to 5.25V - 44-TQFP. RoHS: Compliant | 480 Factory Stock |
|
$7.3500 / $10.7200 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, OTPROM, PIC CPU, 24MHZ, CMOS, PQFP44 | 19 |
|
$5.5688 / $11.1375 | Buy Now |
|
Ameya Holding Limited | PIC PIC® 16C Microcontroller IC 8-Bit 24MHz 14KB (8K x 14) OTP 44-TQFP (10x10) | 554 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C765-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C765-I/PT
Microchip Technology Inc
8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PQFP44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-10-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C765-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C765-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C765I/PT | 8-BIT, MROM, 24 MHz, RISC MICROCONTROLLER, PQFP44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC16C765-I/PT vs PIC16C765I/PT |
PIC16C765T-I/PT | 8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C765-I/PT vs PIC16C765T-I/PT |