Datasheets
PIC16C76-20/SO by: Microchip Technology Inc

8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28

Part Details for PIC16C76-20/SO by Microchip Technology Inc

Overview of PIC16C76-20/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16C76-20/SO

Part # Distributor Description Stock Price Buy
DISTI # 65K1040
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Soic, No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip PIC16C76-20/SO Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.7100
  • 100 $7.9400
$7.9400 / $8.7100 Buy Now
DISTI # PIC16C76-20/SO-ND
DigiKey IC MCU 8BIT 14KB OTP 28SOIC Min Qty: 81 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 81 $8.2125
$8.2125 Buy Now
DISTI # PIC16C76-20/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C76-20/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $8.1100
  • 25 $7.9000
  • 100 $7.7000
$7.7000 / $8.1100 Buy Now
DISTI # 579-PIC16C7620SO
Mouser Electronics 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant 50
  • 1 $8.2200
$8.2200 Buy Now
DISTI # PIC16C76-20/SO
Microchip Technology Inc MCU CMOS 28 LD 20MHZ 8K OTP, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 961

Alternates Available
  • 1 $8.1100
  • 25 $7.9000
  • 100 $7.7000
  • 1,000 $7.2500
  • 5,000 $7.0000
$7.0000 / $8.1100 Buy Now
Future Electronics PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Container: Tube 0
Tube
  • 27 $8.3300
  • 54 $8.2700
  • 81 $8.2400
  • 108 $8.2000
$8.2000 / $8.3300 Buy Now
Onlinecomponents.com Microcontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 14KB (8K x 14) OTP - 368 x 8 RAM - 4 to 6V - 28-SOIC. RoHS: Compliant 945 Factory Stock
  • 21 $12.6700
  • 41 $9.7300
  • 61 $9.1600
  • 81 $8.9800
$8.9800 / $12.6700 Buy Now
Ameya Holding Limited PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - SOIC-28 961
RFQ
NAC 14 KB OTP, 368 RAM, 22 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 756
  • 1 $9.6600
  • 100 $8.7600
  • 500 $8.2100
  • 1,000 $8.0100
$8.0100 / $9.6600 Buy Now
DISTI # PIC16C76-20/SO
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube (Alt: PIC16C76-20/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 14KB (8K x 14) OTP - 368 x 8 RAM - 4 to 6V - 28-SOIC. RoHS: Compliant 945 Factory Stock
  • 21 $12.6700
  • 41 $9.7300
  • 61 $9.1600
  • 81 $8.9800
$8.9800 / $12.6700 Buy Now

Part Details for PIC16C76-20/SO

PIC16C76-20/SO CAD Models

PIC16C76-20/SO Part Data Attributes:

PIC16C76-20/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C76-20/SO Microchip Technology Inc 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SO-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 22
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 8192
ROM Programmability OTPROM
Seated Height-Max 2.65 mm
Speed 20 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C76-20/SO

This table gives cross-reference parts and alternative options found for PIC16C76-20/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C76-20/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C76-20I/SO 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C76-20/SO vs PIC16C76-20I/SO
Part Number Description Manufacturer Compare
PIC16C76-20I/SO 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C76-20/SO vs PIC16C76-20I/SO
PIC16C76-20/SP 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C76-20/SO vs PIC16C76-20/SP
PIC16C76-20E/SP 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C76-20/SO vs PIC16C76-20E/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C76-20/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C76-20/SO by Microchip Technology Inc

  • Please alert me when PIC16C76-20/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C76-20/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C76-20/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C76-20/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C76-20/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C76-20/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: