Datasheets
PIC16C74B-20I/P by: Microchip Technology Inc

8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40

Part Details for PIC16C74B-20I/P by Microchip Technology Inc

Overview of PIC16C74B-20I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C74B-20I/P

Part # Distributor Description Stock Price Buy
DISTI # 23C4796
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:33I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC16C74B-20I/P Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.8400
$8.8400 Buy Now
DISTI # PIC16C74B-20I/P-ND
DigiKey IC MCU 8BIT 7KB OTP 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 189
In Stock
  • 1 $8.5000
$8.5000 Buy Now
DISTI # PIC16C74B-20I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C74B-20I/P) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $8.4100
  • 25 $8.1800
  • 100 $7.9600
$7.9600 / $8.4100 Buy Now
DISTI # 579-PIC16C74B-20I/P
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant 496
  • 1 $8.5000
$8.5000 Buy Now
DISTI # PIC16C74B-20I/P
Microchip Technology Inc MCU CMOS 40 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1580

Alternates Available
  • 1 $8.4100
  • 25 $8.1800
  • 100 $7.9600
  • 1,000 $7.4900
  • 5,000 $7.2300
$7.2300 / $8.4100 Buy Now
DISTI # 70045530
RS Microchip PIC16C74B-20I/P,8bit PIC16C Microcontroller,20MHz,7 kB OTP,40-Pin PDIP | Microchip Technology Inc. PIC16C74B-20I/P RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk 0
  • 80 $10.2000
  • 400 $9.6900
  • 800 $9.1800
  • 1,600 $8.6700
$8.6700 / $10.2000 RFQ
Future Electronics PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube 40
Tube
  • 1 $8.9100
  • 4 $8.7900
  • 15 $8.6800
  • 30 $8.6200
  • 75 $8.4800
$8.4800 / $8.9100 Buy Now
Onlinecomponents.com Microcontroller- PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP Program Memory - 192 x 8 RAM - 4 to 5.5V - 40-PDIP. RoHS: Compliant 150 In Stock
1580 Factory Stock
  • 10 $9.4400
  • 30 $9.0700
  • 50 $8.8400
  • 100 $8.6200
  • 250 $8.3200
  • 500 $8.1900
  • 1,000 $8.0700
$8.0700 / $9.4400 Buy Now
DISTI # 68039349
Verical MCU 8-bit PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2316 Americas - 150
  • 10 $12.2757
  • 30 $11.4810
  • 50 $10.9950
  • 100 $10.5379
$10.5379 / $12.2757 Buy Now
Bristol Electronics   120
RFQ
Quest Components MicroController, 8-Bit, 40 Pin, Plastic, DIP 3
  • 1 $10.8450
$10.8450 Buy Now
Quest Components MicroController, 8-Bit, 40 Pin, Plastic, DIP 96
  • 1 $12.2006
  • 8 $10.8450
  • 24 $10.0316
$10.0316 / $12.2006 Buy Now
Ameya Holding Limited PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40 640
RFQ
NAC 7 KB OTP, 192 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 1260
  • 1 $10.0000
  • 100 $9.0700
  • 500 $8.5000
  • 1,000 $8.2900
$8.2900 / $10.0000 Buy Now
DISTI # PIC16C74B-20I/P
Avnet Silica (Alt: PIC16C74B-20I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16C74B-20I/P
EBV Elektronik (Alt: PIC16C74B-20I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller- PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP Program Memory - 192 x 8 RAM - 4 to 5.5V - 40-PDIP. RoHS: Compliant 150 In Stock
1580 Factory Stock
  • 10 $9.4400
  • 30 $9.0700
  • 50 $8.8400
  • 100 $8.6200
  • 250 $8.3200
  • 500 $8.1900
  • 1,000 $8.0700
$8.0700 / $9.4400 Buy Now

Part Details for PIC16C74B-20I/P

PIC16C74B-20I/P CAD Models

PIC16C74B-20I/P Part Data Attributes

PIC16C74B-20I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C74B-20I/P Microchip Technology Inc 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count 40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 52.26 mm
Number of External Interrupts 1
Number of I/O Lines 33
Number of Serial I/Os 1
Number of Terminals 40
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 192
ROM (words) 4096
ROM Programmability OTPROM
Seated Height-Max 4.83 mm
Speed 20 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C74B-20I/P

This table gives cross-reference parts and alternative options found for PIC16C74B-20I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C74B-20I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C74BT-20I/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20I/P
PIC16C74BT-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20E/P
PIC16C74B-20/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20/P
PIC16C74B-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20E/P
Part Number Description Manufacturer Compare
PIC16C74BT-20/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20/PQ
PIC16C74B-20E/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20E/PQ
PIC16C74BT-20I/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20I/P
PIC16C74B-20E/JW 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20E/JW
PIC16C74BT-20I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20I/PQ
PIC16C74B-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20E/P
PIC16C74B-20I/PT 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20I/PT
PIC16C74B-20I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74B-20I/PQ
PIC16C74BT-20/L 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20/L
PIC16C74BT-20/PT 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C74B-20I/P vs PIC16C74BT-20/PT

PIC16C74B-20I/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C74B-20I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C74B-20I/P by Microchip Technology Inc

  • Please alert me when PIC16C74B-20I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C74B-20I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C74B-20I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C74B-20I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C74B-20I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C74B-20I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: