Datasheets
PIC16C74B-20/PQ by: Microchip Technology Inc

8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44

Part Details for PIC16C74B-20/PQ by Microchip Technology Inc

Overview of PIC16C74B-20/PQ by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C74B-20/PQ

Part # Distributor Description Stock Price Buy
DISTI # 95AJ9385
Newark Risc Microcontroller, 8-Bit, Otprom, Pic Cpu, 20Mhz, Cmos, Pqfp44 Rohs Compliant: Yes |Microchip PIC16C74B-20/PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.8200
  • 5 $18.8200
  • 10 $17.8600
  • 25 $16.1800
  • 50 $14.7300
  • 100 $14.4100
$14.4100 / $19.8200 Buy Now
DISTI # PIC16C74B-20/PQ-ND
DigiKey IC MCU 8BIT 7KB OTP 44MQFP Min Qty: 96 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 96 $9.2750
$9.2750 Buy Now
DISTI # 579-PIC16C74B-20/PQ
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant 0
  • 96 $9.2800
$9.2800 Order Now
DISTI # PIC16C74B-20/PQ
Microchip Technology Inc MCU CMOS 44 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 34

Alternates Available
  • 1 $9.1600
  • 25 $8.9300
  • 100 $8.6700
  • 1,000 $8.1800
  • 5,000 $7.8900
$7.8900 / $9.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 0
  • 96 $9.2800
$9.2800 Buy Now
Onlinecomponents.com Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP Program Memory - 192 x 8 RAM - 4 to 5.5V - 44-MQFP (10x10). RoHS: Compliant 64 Partner Stock
  • 5 $15.6100
  • 10 $15.3700
  • 24 $15.1400
  • 48 $11.3500
  • 72 $10.6000
  • 96 $10.3800
$10.3800 / $15.6100 Buy Now
Bristol Electronics   96
RFQ
Quest Components   76
  • 1 $14.2020
  • 7 $12.6240
  • 21 $11.6772
$11.6772 / $14.2020 Buy Now
Ameya Holding Limited IC MCU 8BIT 7KB OTP 44MQFP 34
RFQ
NAC 7 KB OTP, 192 RAM, 33 I/O - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray 0
  • 1 $10.9100
  • 100 $9.8900
  • 500 $9.2700
  • 1,000 $9.0500
$9.0500 / $10.9100 Buy Now
DISTI # PIC16C74B-20/PQ
Avnet Silica (Alt: PIC16C74B-20/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP Program Memory - 192 x 8 RAM - 4 to 5.5V - 44-MQFP (10x10). RoHS: Compliant 64 Partner Stock
  • 5 $15.6100
  • 10 $15.3700
  • 24 $15.1400
  • 48 $11.3500
  • 72 $10.6000
  • 96 $10.3800
$10.3800 / $15.6100 Buy Now

Part Details for PIC16C74B-20/PQ

PIC16C74B-20/PQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C74B-20/PQ Part Data Attributes

PIC16C74B-20/PQ Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C74B-20/PQ Microchip Technology Inc 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 52 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of External Interrupts 1
Number of I/O Lines 33
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP44,.52SQ,32
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 192
ROM (words) 4096
ROM Programmability OTPROM
Screening Level TS 16949
Seated Height-Max 2.35 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C74B-20/PQ

This table gives cross-reference parts and alternative options found for PIC16C74B-20/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C74B-20/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C74BT-20/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20/PQ
PIC16C74B-20I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20I/PQ
PIC16C74BT-20I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20I/PQ
PIC16C74B-20E/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20E/PQ
Part Number Description Manufacturer Compare
PIC16C74BT-20/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20/PQ
PIC16C74B-20E/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20E/PQ
PIC16C74BT-20I/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20I/P
PIC16C74B-20E/JW 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20E/JW
PIC16C74BT-20I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20I/PQ
PIC16C74B-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20E/P
PIC16C74B-20I/PT 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20I/PT
PIC16C74B-20I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74B-20I/PQ
PIC16C74BT-20/L 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20/L
PIC16C74BT-20/PT 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C74B-20/PQ vs PIC16C74BT-20/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C74B-20/PQ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C74B-20/PQ by Microchip Technology Inc

  • Please alert me when PIC16C74B-20/PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C74B-20/PQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C74B-20/PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C74B-20/PQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C74B-20/PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C74B-20/PQ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: