-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7300
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C7Xx, 4 Mhz, 7 Kb, 192 Byte, 40, Dip Rohs Compliant: Yes |Microchip PIC16C74B-04I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 | Buy Now |
DISTI #
23C4786
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:7Kb, Ram Memory Size:192Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:33I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC16C74B-04I/P Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
PIC16C74B-04I/P-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
79 In Stock |
|
$7.9600 | Buy Now |
DISTI #
PIC16C74B-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C74B-04I/P) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.4700 / $7.8800 | Buy Now |
DISTI #
579-PIC16C74B-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 168 |
|
$7.9700 | Buy Now |
DISTI #
PIC16C74B-04I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 4MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2440 Alternates Available |
|
$6.7800 / $7.8800 | Buy Now |
DISTI #
70413561
|
RS | PIC16C74B-04I/P,8bit PIC Microcontroller,4MHz,4Kx14 words EPROM,40-Pin PDIP | Microchip Technology Inc. PIC16C74B-04I/P RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8100 / $16.2400 | RFQ |
|
Future Electronics | PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 10 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$7.9500 / $8.1600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) FLASH Program Memory - 192 x 8 RAM - 4 to 5.5V Supply - 40-PDIP. RoHS: Compliant | 2440 Factory Stock |
|
$8.7400 / $12.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$6.5520 / $10.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C74B-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C74B-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C74B-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C74B-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C74BT-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C74B-04I/P vs PIC16C74BT-04E/P |
PIC16C74BT-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C74B-04I/P vs PIC16C74BT-04I/P |
PIC16C74B-04I/P4AP | MCU CMOS 40 LD 4MHZ 4K EPRM, -40C to +85C, 40-PDIP, TUBE | Microchip Technology Inc | PIC16C74B-04I/P vs PIC16C74B-04I/P4AP |
PIC16C74B-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16C74B-04I/P vs PIC16C74B-04/P |
PIC16C74BT-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C74B-04I/P vs PIC16C74BT-04/P |