Microcontrollers and Processors
PIC16C74A-10/L
Microchip Technology Inc
Description: 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44

Overview of PIC16C74A-10/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16C74A-10/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C4725
Newark Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16C74A-10/L RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 54 $13.1000
  • 108 $13.0000
  • 270 $12.9000
$12.9000 / $13.1000 Buy Now
DISTI # PIC16C74A-10/L-ND
DigiKey IC MCU 8BIT 7KB OTP 44PLCC Min Qty: 54 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 54 $12.9000
$12.9000 Buy Now
DISTI # PIC16C74A-10/L
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C74A-10/L) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $13.4100
  • 25 $12.9000
  • 100 $12.4000
$12.4000 / $13.4100 Buy Now
DISTI # 579-PIC16C74A-10/L
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant 0
  • 54 $12.9000
  • 108 $12.4000
$12.4000 / $12.9000 Order Now
DISTI # PIC16C74A-10/L
Microchip Technology Inc MCU CMOS 44 LD 10MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 3969

Alternates Available
  • 1 $13.4100
  • 25 $12.9000
  • 100 $12.4000
  • 1,000 $11.3800
  • 5,000 $10.9300
$10.9300 / $13.4100 Buy Now
Future Electronics PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 19
Tube
  • 1 $11.9600
  • 4 $11.8000
  • 15 $11.6400
  • 25 $11.5800
  • 50 $11.3900
$11.3900 / $11.9600 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant 3969 Factory Stock
  • 14 $18.5000
  • 27 $14.3800
  • 41 $13.2600
  • 54 $13.0000
$13.0000 / $18.5000 Buy Now
Bristol Electronics   13
RFQ
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 57
  • 1 $18.4444
  • 5 $16.3950
  • 16 $15.1654
$15.1654 / $18.4444 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 54
  • 1 $16.3950
  • 21 $10.6568
  • 48 $9.8370
$9.8370 / $16.3950 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 5
  • 1 $19.8878
  • 2 $18.5619
  • 5 $17.6780
$17.6780 / $19.8878 Buy Now
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 2
  • 1 $18.4444
  • 2 $17.2148
$17.2148 / $18.4444 Buy Now
NAC 7 KB OTP, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 3186
  • 1 $14.1000
  • 100 $12.7900
  • 500 $11.9900
  • 1,000 $11.7000
$11.7000 / $14.1000 Buy Now
DISTI # PIC16C74A-10/L
Avnet Silica (Alt: PIC16C74A-10/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16C74A-10/L
EBV Elektronik (Alt: PIC16C74A-10/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant 3969 Factory Stock
  • 14 $18.5000
  • 27 $14.3800
  • 41 $13.2600
  • 54 $13.0000
$13.0000 / $18.5000 Buy Now

CAD Models for PIC16C74A-10/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16C74A-10/L by Microchip Technology Inc

PIC16C74A-10/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of I/O Lines
33
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
192
ROM (words)
4096
ROM Programmability
OTPROM
Seated Height-Max
4.572 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C74A-10/L
    Microchip Technology Inc
    8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for PIC16C74A-10/L

This table gives cross-reference parts and alternative options found for PIC16C74A-10/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C74A-10/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C74A-10E/L 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10E/L
PIC16C74A-10I/L 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10I/L
Part Number Description Manufacturer Compare
PIC16C74A-10I/L 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10I/L
PIC16C74A-10E/L 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10E/L
PIC16C74A-10/PQ 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10/PQ
PIC16C74A-10I/P 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10I/P
PIC16C74A-10/P 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C74A-10/L vs PIC16C74A-10/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C74A-10/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C74A-10/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C74A-10/L would you like to use for your alert(s)?
  • Please alert me when PIC16C74A-10/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C74A-10/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C74A-10/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C74A-10/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C74A-10/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C74A-10/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: