Part Details for PIC16C716-04I/P by Microchip Technology Inc
Results Overview of PIC16C716-04I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C716-04I/P Information
PIC16C716-04I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C716-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2177
|
Newark | Pdip 3.5 Kb Otp, 128 Ram, 13 I/O Rohs Compliant: Yes |Microchip PIC16C716-04I/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$3.2600 | Buy Now |
DISTI #
23C4559
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C71... more RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
PIC16C716-04I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
94 In Stock |
|
$3.7000 | Buy Now |
DISTI #
PIC16C716-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C716-04I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
70 |
|
$3.4955 / $3.6142 | Buy Now |
DISTI #
579-PIC16C716-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
PIC16C716-04I/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 4MHz, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2950 Alternates Available |
|
$2.7300 / $3.2200 | Buy Now |
DISTI #
70453385
|
RS | 3.5 KB OTP, 128 RAM, 13 I/O18 PDIP .300in TUBE Min Qty: 175 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 / $7.5500 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant | 2950 Factory Stock |
|
$4.0400 / $5.8900 | Buy Now |
|
NAC | 3.5 KB OTP, 128 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$3.6100 / $4.3500 | Buy Now |
DISTI #
PIC16C716-04I/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 35KB EPROM 5V 18Pin PDIP Tube (Alt: PIC16C716-04I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16C716-04I/P
PIC16C716-04I/P CAD Models
PIC16C716-04I/P Part Data Attributes
|
PIC16C716-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C716-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-04-05 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C716-04I/P
This table gives cross-reference parts and alternative options found for PIC16C716-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C716-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C716-04E/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C716-04I/P vs PIC16C716-04E/P |
PIC16C716-04/P | Microchip Technology Inc | $3.4592 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C716-04I/P vs PIC16C716-04/P |
PIC16C716-04/SO | Microchip Technology Inc | $53.1024 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC16C716-04I/P vs PIC16C716-04/SO |
PIC16C716T-04I/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC16C716-04I/P vs PIC16C716T-04I/SO |
PIC16C716-04E/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC16C716-04I/P vs PIC16C716-04E/SO |
PIC16C716-04I/SS | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C716-04I/P vs PIC16C716-04I/SS |
PIC16C716-04I/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC16C716-04I/P vs PIC16C716-04I/SO |
PIC16C716T-04E/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C716-04I/P vs PIC16C716T-04E/SS |
PIC16C716-04I/P Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16C716-04I/P is 4 MHz.
-
The PIC16C716-04I/P consumes approximately 0.1 μA in sleep mode.
-
Yes, the PIC16C716-04I/P can operate from 2.5V to 5.5V, making it suitable for 3.3V systems.
-
The maximum current that can be sourced or sunk by the I/O pins is 25 mA.
-
The PIC16C716-04I/P can be programmed using a variety of tools, including the Microchip PICkit 3, ICD 3, and MPLAB X IDE.