Part Details for PIC16C711T-04I/SS by Microchip Technology Inc
Results Overview of PIC16C711T-04I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C711T-04I/SS Information
PIC16C711T-04I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C711T-04I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4487
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16C7... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 | Buy Now |
DISTI #
PIC16C711T-04I/SS-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 20SSOP Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6125 | Buy Now |
DISTI #
PIC16C711T-04I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16C711T-04I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$4.3576 / $4.5055 | Buy Now |
DISTI #
579-16C711T-04I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp SSOP20 RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
DISTI #
PIC16C711T-04I/SS
|
Microchip Technology Inc | MCU 20LD WITH A/D 4 MHZ, SSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.4100 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) OTP - 68 x 8 RAM - 4 to 6V - 20... more RoHS: Compliant | 0 |
|
$4.7300 / $13.2800 | Buy Now |
|
NAC | 1.75 KB OTP, 68 RAM, 13 I/O - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.5000 / $5.4300 | Buy Now |
DISTI #
PIC16C711T-04I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 5V 20Pin SSOP TR (Alt: PIC16C711T-04I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16C711T-04I/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 175KB EPROM 5V 20Pin SSOP TR (Alt: PIC16C711T-04I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) OTP - 68 x 8 RAM - 4 to 6V - 20... more RoHS: Compliant | 0 |
|
$4.7300 / $13.2800 | Buy Now |
Part Details for PIC16C711T-04I/SS
PIC16C711T-04I/SS CAD Models
PIC16C711T-04I/SS Part Data Attributes
|
PIC16C711T-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C711T-04I/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MS-026, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED-POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | EPROM | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C711T-04I/SS
This table gives cross-reference parts and alternative options found for PIC16C711T-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C711T-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C711-04I/SS | Microchip Technology Inc | $3.7653 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MS-026, SSOP-20 | PIC16C711T-04I/SS vs PIC16C711-04I/SS |
PIC16C711-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C711T-04I/SS vs PIC16C711-04/SS |
PIC16C711-04I/P | Microchip Technology Inc | $2.6821 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C711T-04I/SS vs PIC16C711-04I/P |
PIC16C711-04/P | Microchip Technology Inc | $2.6148 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C711T-04I/SS vs PIC16C711-04/P |
PIC16C711T-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | PIC16C711T-04I/SS vs PIC16C711T-04/SO |
PIC16C711T-04I/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOP-18 | PIC16C711T-04I/SS vs PIC16C711T-04I/SO |
PIC16C711-04E/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOP-18 | PIC16C711T-04I/SS vs PIC16C711-04E/SO |
PIC16C711-04I/SO | Microchip Technology Inc | $4.7017 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOP-18 | PIC16C711T-04I/SS vs PIC16C711-04I/SO |
PIC16C711-04/SO | Microchip Technology Inc | $3.1515 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | PIC16C711T-04I/SS vs PIC16C711-04/SO |