Part Details for PIC16C711-04E/SO by Microchip Technology Inc
Results Overview of PIC16C711-04E/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C711-04E/SO Information
PIC16C711-04E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C711-04E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4471
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C71... more RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
PIC16C711-04E/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
252 In Stock |
|
$4.1600 | Buy Now |
DISTI #
PIC16C711-04E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C711-04E/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.9324 / $4.0659 | Buy Now |
DISTI #
579-PIC16C711-04E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ext Temp SOIC1 RoHS: Compliant | 68 |
|
$4.1600 | Buy Now |
DISTI #
PIC16C711-04E/SO
|
Microchip Technology Inc | MCU 18LD WITH A/D 4 MHZ, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
26 Alternates Available |
|
$3.0800 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) OTP Program Memory - 68 x 8 RAM... more RoHS: Compliant | 0 |
|
$4.5700 / $6.6600 | Buy Now |
|
NAC | 1.75 KB OTP, 68 RAM, 13 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 84 Package Multiple: 42 Container: Tube | 0 |
|
$4.0600 / $4.9000 | Buy Now |
DISTI #
PIC16C711-04E/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 5V 18Pin SOIC W Tube (Alt: PIC16C711-04E/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) OTP Program Memory - 68 x 8 RAM... more RoHS: Compliant | 0 |
|
$4.5700 / $6.6600 | Buy Now |
Part Details for PIC16C711-04E/SO
PIC16C711-04E/SO CAD Models
PIC16C711-04E/SO Part Data Attributes
|
PIC16C711-04E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C711-04E/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED-POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.544 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | EPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5055 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C711-04E/SO
This table gives cross-reference parts and alternative options found for PIC16C711-04E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C711-04E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C711-04/SO | Microchip Technology Inc | $3.1515 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | PIC16C711-04E/SO vs PIC16C711-04/SO |
PIC16C711-04I/SO | Microchip Technology Inc | $4.7017 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOP-18 | PIC16C711-04E/SO vs PIC16C711-04I/SO |
PIC16C711-04E/SO Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16C711-04E/SO is 20 MHz.
-
Yes, the PIC16C711-04E/SO can operate from 2.5V to 5.5V, making it suitable for 5V systems.
-
The typical power consumption of PIC16C711-04E/SO is around 1.5mA at 5V and 4MHz, but this can vary depending on the application and operating conditions.
-
No, the PIC16C711-04E/SO does not have built-in EEPROM. However, it does have 128 bytes of data EEPROM that can be used to store configuration data or other non-volatile information.
-
No, the PIC16C711-04E/SO does not have built-in USB support. For USB applications, you would need to use a different microcontroller with USB capabilities.