-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C710-04/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7262
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C, 4 Mhz, 896 Byte, 36 Byte, 18, Dip Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$3.7500 | Buy Now |
DISTI #
PIC16C710-04/P-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
138 In Stock |
|
$3.6100 | Buy Now |
DISTI #
PIC16C710-04/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 896Byte EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C710-04/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4129 / $3.5287 | Buy Now |
DISTI #
579-PIC16C710-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 36 RAM 13 I/O 4 MHz RoHS: Compliant | 149 |
|
$3.6100 | Buy Now |
DISTI #
PIC16C710-04/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 4 MHZ, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
17 Alternates Available |
|
$2.6800 / $3.1600 | Buy Now |
DISTI #
70046996
|
RS | 18-Pin, 0.875 KB OTP, 36 RAM, 13 I/O, PDIP | Microchip Technology Inc. PIC16C710-04/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | PIC16C Series 896 B Flash 36 B RAM Through Hole 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$3.4400 / $3.7100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant | 375 Factory Stock |
|
$3.9400 / $5.7500 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
PIC16C710-04/P
|
TME | IC: PIC microcontroller, 896B, 4MHz, CMOS, 4÷6VDC, THT, DIP18, PIC16 Min Qty: 1 | 0 |
|
$3.6900 / $4.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C710-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C710-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED-POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.987 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.064 mm | |
Speed | 4 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C710-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C710-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C710-04I/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C710-04/P vs PIC16C710-04I/P301 |
PIC16C710T-04E/P | Microchip Technology Inc | Check for Price | PIC16C710T-04E/P, DIP3-18 | PIC16C710-04/P vs PIC16C710T-04E/P |
PIC16C710-04E/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C710-04/P vs PIC16C710-04E/P |
PIC16C710T-04I/P | Microchip Technology Inc | Check for Price | PIC16C710T-04I/P, DIP3-18 | PIC16C710-04/P vs PIC16C710T-04I/P |
The maximum clock frequency for the PIC16C710-04/P is 4 MHz.
The PIC16C710-04/P has 3.5 KB of flash memory.
Yes, the PIC16C710-04/P has a low-power sleep mode that consumes only 0.5 μA, making it suitable for battery-powered devices.
No, the PIC16C710-04/P does not have built-in ADCs. However, it can be used with external ADCs or other analog-to-digital conversion methods.
Yes, the PIC16C710-04/P has built-in support for UART, SPI, and I2C serial communication protocols.