-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C662-04/L by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4297
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Plcc-44, Product Range:Pic16 Family Pic16C6X Series Microc... more RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 | Buy Now |
DISTI #
PIC16C662-04/L-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44PLCC Min Qty: 108 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7400 | Buy Now |
DISTI #
PIC16C662-04/L
|
Avnet Americas | - Rail/Tube (Alt: PIC16C662-04/L) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.7312 / $6.9597 | Buy Now |
DISTI #
579-PIC16C662-04/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 176 RAM 33 I/O RoHS: Compliant | 0 |
|
$7.7400 | Order Now |
DISTI #
PIC16C662-04/L
|
Microchip Technology Inc | MCU CMOS 44 LD 4MHZ 4K EPRM, PLCC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$6.7700 / $8.8900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
NAC | 7 KB OTP, 176 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$6.9500 / $8.3800 | Buy Now |
DISTI #
PIC16C662-04/L
|
Avnet Silica | (Alt: PIC16C662-04/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C662-04/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C662-04/L
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C662-04/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C662-04/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C662T-04/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC16C662-04/L vs PIC16C662T-04/L |
PIC16C662T-04I/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC16C662-04/L vs PIC16C662T-04I/L |
The maximum clock frequency for the PIC16C662-04/L is 20 MHz. However, it's recommended to check the specific clock frequency requirements for your application and ensure that the microcontroller is operated within the recommended specifications.
The oscillator configuration for the PIC16C662-04/L can be done using the FOSC<2:0> bits in the CONFIG register. The oscillator can be configured for HS (high-speed), XT (crystal), or LP (low-power) modes. Refer to the datasheet for the specific configuration bits and settings.
The maximum current that can be sourced or sunk by the I/O pins of the PIC16C662-04/L is 25 mA. However, it's recommended to limit the current to 10-15 mA to ensure reliable operation and prevent overheating.
The watchdog timer in the PIC16C662-04/L can be implemented using the WDT (Watchdog Timer) module. The WDT can be enabled or disabled using the SWDTEN bit in the WDTCON register. The timeout period can be set using the WDTPS<3:0> bits in the WDTCON register.
The minimum voltage rating for the PIC16C662-04/L is 2.5V, and the maximum voltage rating is 5.5V. Operating the microcontroller outside of this voltage range may cause damage or unreliable operation.