Part Details for PIC16C66-20/SP by Microchip Technology Inc
Results Overview of PIC16C66-20/SP by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C66-20/SP Information
PIC16C66-20/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C66-20/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3819
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28, Product Range:Pic16 Family Pic16C6X Series Micro... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 | Buy Now |
DISTI #
PIC16C66-20/SP-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 28SPDIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
499 In Stock |
|
$7.8900 | Buy Now |
DISTI #
PIC16C66-20/SP
|
Avnet Americas | - Rail/Tube (Alt: PIC16C66-20/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.4516 / $7.7045 | Buy Now |
DISTI #
PIC16C66-20/SP
|
Avnet Americas | - Rail/Tube (Alt: PIC16C66-20/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.4516 / $7.7045 | Buy Now |
DISTI #
579-PIC16C66-20/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 0 |
|
$7.8800 | Order Now |
DISTI #
PIC16C66-20/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 8K OTP, SPDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
960 Alternates Available |
|
$6.7000 / $7.7800 | Buy Now |
DISTI #
70045511
|
RS | Microchip PIC16C66-20/SP,8bit PIC16C Microcontroller,20MHz,14kb OTP,28-Pin SPDIP | Microchip Technol... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 / $16.0900 | RFQ |
|
Future Electronics | PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube |
105 Tube |
|
$7.5000 / $7.8700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant |
105 In Stock 1380 Factory Stock |
|
$8.5900 / $12.7200 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for PIC16C66-20/SP
PIC16C66-20/SP CAD Models
PIC16C66-20/SP Part Data Attributes
|
PIC16C66-20/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C66-20/SP
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | EPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C66-20/SP
This table gives cross-reference parts and alternative options found for PIC16C66-20/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C66-20/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C66-20/SPXXX | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC16C66-20/SP vs PIC16C66-20/SPXXX |
PIC16C66T-20/SP | Microchip Technology Inc | Check for Price | PIC16C66T-20/SP, DIP3-28 | PIC16C66-20/SP vs PIC16C66T-20/SP |
PIC16C66-20E/SPXXX | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC16C66-20/SP vs PIC16C66-20E/SPXXX |
PIC16C66-20/SP Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C66-20/SP is 20 MHz, as indicated by the '-20' in the part number.
-
The oscillator configuration is done through the FOSC2:FOSC0 bits in the CONFIG register. The datasheet provides a table to select the correct configuration based on the desired oscillator mode.
-
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can be connected to a pull-up resistor and a push-button switch to create a manual reset button.
-
Yes, the PIC16C66-20/SP is rated to operate from 2.5V to 5.5V, making it suitable for use with a 5V power supply.
-
The PIC16C66-20/SP can be programmed using a variety of tools, including the Microchip PICkit 3, ICD 3, or MPLAB X IDE with a programmer/debugger such as the PICkit 3 or Real ICE.