Part Details for PIC16C64A-10/PT by Microchip Technology Inc
Overview of PIC16C64A-10/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C64A-10/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4091
|
Newark | 44 Pin, 3.5Kb Otp, 128 Ram, 33 I/O, Rohs Compliant: Yes |Microchip PIC16C64A-10/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
PIC16C64A-10/PT-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 44TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3250 | Buy Now |
DISTI #
PIC16C64A-10/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin TQFP Tray - Trays (Alt: PIC16C64A-10/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.7300 / $9.2000 | Buy Now |
DISTI #
579-PIC16C64A-10/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O RoHS: Compliant | 0 |
|
$9.3300 | Order Now |
DISTI #
PIC16C64A-10/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 10MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3680 Alternates Available |
|
$7.9300 / $9.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$9.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 10MHz - 33 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 6V - 44-TQFP (10x10). RoHS: Compliant | 3680 Factory Stock |
|
$9.2600 / $19.4000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB OTP 44TQFP | 3680 |
|
RFQ | |
|
NAC | 3.5 KB OTP, 128 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 2880 |
|
$9.1000 / $10.9700 | Buy Now |
DISTI #
PIC16C64A-10/PT
|
Avnet Silica | (Alt: PIC16C64A-10/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |