Datasheets
PIC16C64A-10/L by: Microchip Technology Inc

8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44

Part Details for PIC16C64A-10/L by Microchip Technology Inc

Overview of PIC16C64A-10/L by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Robotics and Drones

Price & Stock for PIC16C64A-10/L

Part # Distributor Description Stock Price Buy
DISTI # 23C4088
Newark Microcontroller Mcu, 8 Bit, Pic16, 10Mhz, Plcc-44, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:10Mhz, Program Memory Size:3.5Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16C64A-10/L Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $10.0600
  • 100 $9.1700
$9.1700 / $10.0600 Buy Now
DISTI # PIC16C64A-10/L-ND
DigiKey IC MCU 8BIT 3.5KB OTP 44PLCC Min Qty: 81 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 81 $9.2800
$9.2800 Buy Now
DISTI # PIC16C64A-10/L
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C64A-10/L) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $9.6300
  • 25 $9.2800
  • 100 $8.9000
$8.9000 / $9.6300 Buy Now
DISTI # 579-PIC16C64A-10/L
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O RoHS: Compliant 0
  • 81 $9.2800
  • 108 $8.9000
$8.9000 / $9.2800 Order Now
DISTI # PIC16C64A-10/L
Microchip Technology Inc MCU CMOS 44 LD 10MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $9.6300
  • 25 $9.2800
  • 100 $8.9000
  • 1,000 $8.1900
  • 5,000 $7.8600
$7.8600 / $9.6300 Buy Now
Future Electronics PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Container: Tube 0
Tube
  • 27 $8.8700
  • 54 $8.8100
  • 81 $8.7700
  • 108 $8.7300
$8.7300 / $8.8700 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant 0
  • 21 $13.3300
  • 41 $10.2400
  • 61 $9.6300
  • 81 $9.4400
$9.4400 / $13.3300 Buy Now
Bristol Electronics   52
RFQ
Quest Components   41
  • 1 $14.1480
  • 7 $12.5760
  • 21 $11.6328
$11.6328 / $14.1480 Buy Now
NAC 3.5 KB OTP, 128 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube 0
  • 1 $10.1600
  • 100 $9.2100
  • 500 $8.6400
  • 1,000 $8.4300
$8.4300 / $10.1600 Buy Now
DISTI # PIC16C64A-10/L
Avnet Silica (Alt: PIC16C64A-10/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant 0
  • 21 $13.3300
  • 41 $10.2400
  • 61 $9.6300
  • 81 $9.4400
$9.4400 / $13.3300 Buy Now

Part Details for PIC16C64A-10/L

PIC16C64A-10/L CAD Models

PIC16C64A-10/L Part Data Attributes:

PIC16C64A-10/L Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C64A-10/L Microchip Technology Inc 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1993-07-01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 10 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Length 16.59 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 33
Number of Serial I/Os 3
Number of Terminals 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability OTPROM
Screening Level TS 16949
Seated Height-Max 4.572 mm
Speed 10 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C64A-10/L

This table gives cross-reference parts and alternative options found for PIC16C64A-10/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C64A-10/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C64A-10I/L 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C64A-10/L vs PIC16C64A-10I/L
Part Number Description Manufacturer Compare
PIC16C64A-10I/L 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C64A-10/L vs PIC16C64A-10I/L
PIC16C64A-10/PQ 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 Microchip Technology Inc PIC16C64A-10/L vs PIC16C64A-10/PQ
PIC16C64AT-10/PQ 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 Microchip Technology Inc PIC16C64A-10/L vs PIC16C64AT-10/PQ
PIC16C64A-10/P 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Microchip Technology Inc PIC16C64A-10/L vs PIC16C64A-10/P

PIC16C64A-10/L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C64A-10/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C64A-10/L by Microchip Technology Inc

  • Please alert me when PIC16C64A-10/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C64A-10/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C64A-10/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C64A-10/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C64A-10/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C64A-10/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: