-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3813
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Plcc-44, Product Range:Pic16 Family Pic16C6X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3.5Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip PIC16C64A-04/L Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $8.8300 | Buy Now |
DISTI #
PIC16C64A-04/L-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
213 In Stock |
|
$8.3501 / $9.0300 | Buy Now |
DISTI #
PIC16C64A-04/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C64A-04/L) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.3500 / $9.0300 | Buy Now |
DISTI #
579-PIC16C64A-04/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O RoHS: Compliant | 0 |
|
$8.3500 / $9.0300 | Order Now |
DISTI #
PIC16C64A-04/L
|
Microchip Technology Inc | MCU CMOS 44 LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
838 Alternates Available |
|
$7.3700 / $9.0300 | Buy Now |
DISTI #
70452012
|
RS | 3.5 KB OTP, 128 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C64A-04/L RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 / $16.5200 | RFQ |
|
Future Electronics | PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Container: Tube | 0Tube |
|
$8.1900 / $8.3200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant | 783 Factory Stock |
|
$8.8500 / $12.5000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44 | 132 |
|
$6.6330 / $11.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C64A-04/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C64A-04/L
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C64A-04/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C64A-04/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C64AT-04I/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C64A-04/L vs PIC16C64AT-04I/L |
PIC16C64A-04I/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C64A-04/L vs PIC16C64A-04I/L |
PIC16C64A-04E/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C64A-04/L vs PIC16C64A-04E/L |