Part Details for PIC16C642-10I/SP by Microchip Technology Inc
Results Overview of PIC16C642-10I/SP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C642-10I/SP Information
PIC16C642-10I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C642-10I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4150
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C64... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $7.4300 | Buy Now |
DISTI #
PIC16C642-10I/SP-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SPDIP Min Qty: 90 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0376 | Buy Now |
DISTI #
PIC16C642-10I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C642-10I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Container: Tube | 0 |
|
$6.5308 / $6.9812 | Buy Now |
DISTI #
579-PIC16C642-10I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 176 RAM 22 I/O RoHS: Compliant | 0 |
|
$7.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$7.6700 / $11.0200 | Buy Now |
|
NAC | 7 KB OTP, 176 RAM, 22 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 45 Package Multiple: 15 Container: Tube | 0 |
|
$6.8700 / $8.2800 | Buy Now |
DISTI #
PIC16C642-10I/SP
|
Avnet Silica | (Alt: PIC16C642-10I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$7.6700 / $11.0200 | Buy Now |
Part Details for PIC16C642-10I/SP
PIC16C642-10I/SP CAD Models
PIC16C642-10I/SP Part Data Attributes
|
PIC16C642-10I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C642-10I/SP
Microchip Technology Inc
8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 10 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C642-10I/SP
This table gives cross-reference parts and alternative options found for PIC16C642-10I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C642-10I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C642-10E/SP | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | PIC16C642-10I/SP vs PIC16C642-10E/SP |
PIC16C642-10/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-28 | PIC16C642-10I/SP vs PIC16C642-10/JW |
PIC16C642-10/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC16C642-10I/SP vs PIC16C642-10/SO |
PIC16C642-10E/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-28 | PIC16C642-10I/SP vs PIC16C642-10E/JW |
PIC16C642-10I/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC16C642-10I/SP vs PIC16C642-10I/SO |
PIC16C642-10I/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-28 | PIC16C642-10I/SP vs PIC16C642-10I/JW |
PIC16C642-10E/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC16C642-10I/SP vs PIC16C642-10E/SO |
PIC16C642T-10I/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 | PIC16C642-10I/SP vs PIC16C642T-10I/SO |
PIC16C642T-10/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 | PIC16C642-10I/SP vs PIC16C642T-10/SO |