-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C62B-20I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3824
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C6... more RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
PIC16C62B-20I/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
253 In Stock |
|
$4.6000 | Buy Now |
DISTI #
PIC16C62B-20I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16C62B-20I/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.3458 / $4.4933 | Buy Now |
DISTI #
579-PIC16C62B-20I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 140 |
|
$4.6000 | Buy Now |
DISTI #
PIC16C62B-20I/SS
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 2K EPRM, SSOP, Projected EOL: 2034-05-16 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2726 Alternates Available |
|
$3.9100 / $4.5500 | Buy Now |
DISTI #
70453887
|
RS | 3.5 KB OTP, 128 RAM, 22 I/O28 SSOP .209in TUBE | Microchip Technology Inc. PIC16C62B-20I/SS RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 / $9.3800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 5.5V -... more RoHS: Compliant | 2726 Factory Stock |
|
$5.0400 / $7.2100 | Buy Now |
|
NAC | 3.5 KB OTP, 128 RAM, 22 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$4.4900 / $5.4100 | Buy Now |
DISTI #
PIC16C62B-20I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 35KB EPROM 5V 28Pin SSOP Tube (Alt: PIC16C62B-20I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16C62B-20I/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 35KB EPROM 5V 28Pin SSOP Tube (Alt: PIC16C62B-20I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C62B-20I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C62B-20I/SS
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C62B-20I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62B-20I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C62BT-20I/SSXXX | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC16C62B-20I/SS vs PIC16C62BT-20I/SSXXX |
PIC16C62B-20/SSXXX | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC16C62B-20I/SS vs PIC16C62B-20/SSXXX |
PIC16C62BT-20/SSXXX | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC16C62B-20I/SS vs PIC16C62BT-20/SSXXX |
PIC16C62B-20E/SSXXX | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC16C62B-20I/SS vs PIC16C62B-20E/SSXXX |
PIC16C62BT-20E/SSG | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16C62B-20I/SS vs PIC16C62BT-20E/SSG |
PIC16C62B-20E/SSG | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16C62B-20I/SS vs PIC16C62B-20E/SSG |
The PIC16C62B-20I/SS can operate at a maximum clock frequency of 20 MHz.
The PIC16C62B-20I/SS has 8 KB of flash memory.
Yes, the PIC16C62B-20I/SS has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
No, the PIC16C62B-20I/SS does not have built-in ADCs. However, it can be used with external ADCs or other analog-to-digital conversion methods.
Yes, the PIC16C62B-20I/SS has built-in support for UART, SPI, and I2C serial communication protocols.