Part Details for PIC16C622AT-04I/SOVAO by Microchip Technology Inc
Results Overview of PIC16C622AT-04I/SOVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C622AT-04I/SOVAO Information
PIC16C622AT-04I/SOVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C622AT-04I/SOVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C622AT-04I/SOVAO
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ 2K EPRM, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.9900 / $3.4500 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
DISTI #
PIC16C622AT-04I/SOVAO
|
EBV Elektronik | MCU 8Bit PIC16C622 PIC RISC 35KB OTP 33V5V 18Pin SOIC TR (Alt: PIC16C622AT-04I/SOVAO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16C622AT-04I/SOVAO
PIC16C622AT-04I/SOVAO CAD Models
PIC16C622AT-04I/SOVAO Part Data Attributes
|
PIC16C622AT-04I/SOVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C622AT-04I/SOVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SO-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C622AT-04I/SOVAO
This table gives cross-reference parts and alternative options found for PIC16C622AT-04I/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C622AT-04I/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C622AT-04C/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C622AT-04I/SOVAO vs PIC16C622AT-04C/SO |
PIC16C622AT-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C622AT-04I/SOVAO vs PIC16C622AT-04/SO |
PIC16C622A-04E/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C622AT-04I/SOVAO vs PIC16C622A-04E/SO |
PIC16C622A-04I/SO | Microchip Technology Inc | $2.9829 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C622AT-04I/SOVAO vs PIC16C622A-04I/SO |
PIC16C622A-04I/SOVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 | PIC16C622AT-04I/SOVAO vs PIC16C622A-04I/SOVAO |