-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7233
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C62Xa, 4 Mhz, 3.5 Kb, 128 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16C622A-04/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$2.6100 | Buy Now |
DISTI #
PIC16C622A-04/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
298 In Stock |
|
$2.5100 | Buy Now |
DISTI #
PIC16C622A-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C622A-04/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3736 / $2.4542 | Buy Now |
DISTI #
579-PIC16C622A-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 1319 |
|
$2.5200 | Buy Now |
DISTI #
PIC16C622A-04/P
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 / $2.4900 | Buy Now |
DISTI #
70045501
|
RS | PIC16C622A-04/P,8bit PIC Microcontroller,4MHz,2Kx14 words EPROM,18-Pin PDIP | Microchip Technology Inc. PIC16C622A-04/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 14 |
|
$1.5100 | Buy Now |
|
Future Electronics | PIC16C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3900 / $2.7400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant | 0 |
|
$2.3700 / $2.8300 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
DISTI #
PIC16C622A-04/P
|
TME | IC: PIC microcontroller, 3.5kB, 4MHz, CMOS, 2.7÷5.5VDC, THT, DIP18 Min Qty: 1 | 0 |
|
$2.5500 / $3.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C622A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C622A-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C622A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C622A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C622A-04E/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C622A-04/P vs PIC16C622A-04E/P301 |
PIC16C622A-04I/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C622A-04/P vs PIC16C622A-04I/P |
PIC16C622AT-04I/P | Microchip Technology Inc | Check for Price | PIC16C622AT-04I/P, DIP3-18 | PIC16C622A-04/P vs PIC16C622AT-04I/P |
PIC16C622AT-04E/P | Microchip Technology Inc | Check for Price | PIC16C622AT-04E/P, DIP3-18 | PIC16C622A-04/P vs PIC16C622AT-04E/P |
PIC16C622A-04C/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C622A-04/P vs PIC16C622A-04C/P |