-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C621A-20/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3806
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16C62X Series Micro... more RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
PIC16C621A-20/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18DIP Min Qty: 275 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3875 | Buy Now |
DISTI #
PIC16C621A-20/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C621A-20/P) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.2555 / $2.3321 | Buy Now |
DISTI #
579-PIC16C621A-20/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
PIC16C621A-20/P
|
Microchip Technology Inc | MCU CMOS 18LD 20MHZ 1K EPRM, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3550 Alternates Available |
|
$2.0300 / $2.3400 | Buy Now |
DISTI #
70470209
|
RS | Microchip PIC16C621A-20/P,8bit PIC Microcontroller,40MHz,1 kB EEPROM,18-Pin PDIP | Microchip Technol... more RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.8700 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant | 3550 Factory Stock |
|
$2.6100 / $3.8100 | Buy Now |
DISTI #
74908894
|
Verical | MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2135 | Americas - 162 |
|
$2.1749 | Buy Now |
|
NAC | 1.75 KB OTP, 96 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Tube | 0 |
|
$2.3900 / $2.9400 | Buy Now |
DISTI #
PIC16C621A-20/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 33V5V 18Pin PDIP Tube (Alt: PIC16C621A-20/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C621A-20/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C621A-20/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C621A-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C621A-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C621A-20I/P | Microchip Technology Inc | $1.8549 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C621A-20/P vs PIC16C621A-20I/P |
The maximum operating frequency of PIC16C621A-20/P is 20 MHz.
Yes, PIC16C621A-20/P is a 5V device and can operate from 4.5V to 5.5V.
The typical power consumption of PIC16C621A-20/P is around 15 mA at 5V and 20 MHz.
No, PIC16C621A-20/P does not have built-in pull-up resistors on the I/O pins. External pull-up resistors are required if needed.
No, PIC16C621A-20/P is not recommended for use in 3.3V systems. It is designed to operate at 5V.