Part Details for PIC16C621A-04/SS by Microchip Technology Inc
Results Overview of PIC16C621A-04/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C621A-04/SS Information
PIC16C621A-04/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C621A-04/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3918
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16C6... more RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
PIC16C621A-04/SS-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 20SSOP Min Qty: 268 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3375 | Buy Now |
DISTI #
PIC16C621A-04/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C621A-04/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.2083 / $2.2833 | Buy Now |
DISTI #
579-PIC16C621A-04/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
DISTI #
PIC16C621A-04/SS
|
Microchip Technology Inc | MCU CMOS 20LD 4MHZ 1K EPRM, SSOP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
2546 Alternates Available |
|
$1.9800 / $2.3100 | Buy Now |
DISTI #
70573755
|
RS | 1.75 KB OTP, 96 RAM, 13 I/O | Microchip Technology Inc. PIC16C621A-04/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Future Electronics | PIC16C Series 1.75 kB Flash 96 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) OTP - 96 x 8 RAM - 2.5 to 5.5V ... more RoHS: Compliant | 2546 Factory Stock |
|
$2.5700 / $3.7400 | Buy Now |
|
NAC | 1.75 KB OTP, 96 RAM, 13 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube | 0 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
PIC16C621A-04/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 33V5V 20Pin SSOP Tube (Alt: PIC16C621A-04/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16C621A-04/SS
PIC16C621A-04/SS CAD Models
PIC16C621A-04/SS Part Data Attributes
|
PIC16C621A-04/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C621A-04/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C621A-04/SS
This table gives cross-reference parts and alternative options found for PIC16C621A-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C621A-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C621A-04I/SO | Microchip Technology Inc | $1.8699 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C621A-04/SS vs PIC16C621A-04I/SO |
PIC16C621A-04E/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C621A-04/SS vs PIC16C621A-04E/SO |
PIC16C621AT-04E/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C621A-04/SS vs PIC16C621AT-04E/SO |
PIC16C621AT-04I/SO | Microchip Technology Inc | $52.6152 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C621A-04/SS vs PIC16C621AT-04I/SO |
PIC16C621A-04E/P | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C621A-04/SS vs PIC16C621A-04E/P |
PIC16C621A-04/SO | Microchip Technology Inc | $2.3962 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C621A-04/SS vs PIC16C621A-04/SO |
PIC16C621A-04I/P | Microchip Technology Inc | $2.9429 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C621A-04/SS vs PIC16C621A-04I/P |
PIC16C621A-04/P | Microchip Technology Inc | $2.0649 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C621A-04/SS vs PIC16C621A-04/P |