-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C620A-20/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7228
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C62Xa, 20 Mhz, 896 Byte, 128 Byte, 18, Dip Rohs C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$2.1100 | Buy Now |
DISTI #
PIC16C620A-20/P-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18DIP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1125 | Buy Now |
DISTI #
PIC16C620A-20/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C620A-20/P) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9957 / $2.0635 | Buy Now |
DISTI #
579-PIC16C620A-20/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 20 MHz PDIP18 RoHS: Compliant | 290 |
|
$2.1100 | Buy Now |
DISTI #
PIC16C620A-20/P
|
Microchip Technology Inc | MCU CMOS 18LD 20MHZ .5K EPRM, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1275 Alternates Available |
|
$1.8100 / $2.0900 | Buy Now |
DISTI #
70453846
|
RS | 896 B OTP, 96 RAM, 13 I/O18 PDIP .300in TUBE Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 896B (512 x 14) OTP - 96 x 8 RAM - 2.5 to 5.5V ... more RoHS: Compliant | 1275 Factory Stock |
|
$2.3200 / $3.3800 | Buy Now |
|
NAC | 896 B OTP, 96 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Tube | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
PIC16C620A-20/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 896byte EPROM 33V5V 18Pin PDIP Tube (Alt: PIC16C620A-20/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Silica - 250 |
|
Buy Now | |
DISTI #
PIC16C620A-20/P
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 896byte EPROM 33V5V 18Pin PDIP Tube (Alt: PIC16C620A-20/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C620A-20/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C620A-20/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C620A-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C620A-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C620A-20I/P | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C620A-20/P vs PIC16C620A-20I/P |
PIC16C620A-20I/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C620A-20/P vs PIC16C620A-20I/SO |
PIC16C620A-20I/SS | Microchip Technology Inc | $52.2254 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C620A-20/P vs PIC16C620A-20I/SS |
PIC16C620AT-20I/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C620A-20/P vs PIC16C620AT-20I/SO |
PIC16C620A-20E/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C620A-20/P vs PIC16C620A-20E/SO |
PIC16C620A-20/SO | Microchip Technology Inc | $51.9951 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C620A-20/P vs PIC16C620A-20/SO |
The maximum operating temperature range for the PIC16C620A-20/P is -40°C to +125°C.
The PIC16C620A-20/P can be programmed using a variety of methods, including in-circuit serial programming (ICSP), parallel programming, and using a programmer/debugger tool such as the MPLAB X IDE.
The maximum clock frequency for the PIC16C620A-20/P is 20 MHz.
Yes, the PIC16C620A-20/P has 128 bytes of built-in EEPROM.
Yes, the PIC16C620A-20/P has a low-power sleep mode that can reduce power consumption to as low as 0.1 μA.