Part Details for PIC16C61-04/P by Microchip Technology Inc
Overview of PIC16C61-04/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C61-04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 34 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 18 Pin, Plastic, DIP | 389 |
|
$9.1840 / $12.9150 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 18 Pin, Plastic, DIP | 27 |
|
$10.8000 / $16.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for PIC16C61-04/P
PIC16C61-04/P CAD Models
PIC16C61-04/P Part Data Attributes
|
PIC16C61-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C61-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.987 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 36 | |
ROM (words) | 1024 | |
ROM Programmability | EPROM | |
Seated Height-Max | 4.064 mm | |
Speed | 4 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C61-04/P
This table gives cross-reference parts and alternative options found for PIC16C61-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C61-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C61-04/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16C61-04/P vs PIC16C61-04/SP |
PIC16C61T-04/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16C61-04/P vs PIC16C61T-04/SP |