Part Details for PIC16C58B-04I/SS by Microchip Technology Inc
Overview of PIC16C58B-04I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C58B-04I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C58B-04I/SS-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 20SSOP Min Qty: 268 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
PIC16C58B-04I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C58B-04I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6300 / $2.7700 | Buy Now |
DISTI #
579-PIC16C58B-04I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
DISTI #
PIC16C58B-04I/SS
|
Microchip Technology Inc | MCU CMOS 20LD 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5159 Alternates Available |
|
$2.3900 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP - 73 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant | 5494 Factory Stock |
|
$3.0700 / $4.4800 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3KB OTP 20SSOP | 5159 |
|
RFQ | |
|
NAC | 3 KB OTP, 73 RAM, 12 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 4422 |
|
$2.7300 / $3.2900 | Buy Now |
DISTI #
PIC16C58B-04I/SS
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 20-Pin SSOP Tube (Alt: PIC16C58B-04I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP - 73 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant | 5494 Factory Stock |
|
$3.0700 / $4.4800 | Buy Now |
Part Details for PIC16C58B-04I/SS
PIC16C58B-04I/SS CAD Models
PIC16C58B-04I/SS Part Data Attributes:
|
PIC16C58B-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C58B-04I/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 73 | |
RAM (words) | 73 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C58B-04I/SS
This table gives cross-reference parts and alternative options found for PIC16C58B-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58B-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C58B-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C58B-04I/SS vs PIC16C58B-04/SS |