Datasheets
PIC16C58B-04I/SO by: Microchip Technology Inc

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18

Part Details for PIC16C58B-04I/SO by Microchip Technology Inc

Overview of PIC16C58B-04I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C58B-04I/SO

Part # Distributor Description Stock Price Buy
DISTI # 23C3743
Newark Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C58B-04I/SO Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5100
$2.5100 Buy Now
DISTI # PIC16C58B-04I/SO-ND
DigiKey IC MCU 8BIT 3KB OTP 18SOIC Min Qty: 252 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 252 $2.6000
$2.6000 Buy Now
DISTI # PIC16C58B-04I/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C58B-04I/SO) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $2.5500
  • 25 $2.5000
  • 100 $2.4300
$2.4300 / $2.5500 Buy Now
DISTI # 579-PIC16C58B-04I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O RoHS: Compliant 0
  • 252 $2.6000
$2.6000 Order Now
DISTI # PIC16C58B-04I/SO
Microchip Technology Inc MCU CMOS 18LD 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.5500
  • 25 $2.5000
  • 100 $2.4300
  • 1,000 $2.2900
  • 5,000 $2.2200
$2.2200 / $2.5500 Buy Now
Future Electronics PIC16C Series 3 kB Flash 73 B SRAM SMT 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 42 Container: Tube 0
Tube
  • 42 $2.7900
  • 84 $2.7300
  • 126 $2.6900
  • 168 $2.6700
  • 210 $2.6000
$2.6000 / $2.7900 Buy Now
Onlinecomponents.com Microcontroller - PIC16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP Program Memory - 73 x 8 RAM - 3 to 5.5V - 18-SOIC. RoHS: Compliant 0
  • 63 $4.1600
  • 126 $3.1200
  • 189 $2.9100
  • 252 $2.8500
$2.8500 / $4.1600 Buy Now
Ameya Holding Limited PIC16C Series 3 kB Flash 73 B SRAM SMT 8-Bit Microcontroller - SOIC-18 621
RFQ
NAC 3 KB OTP, 73 RAM, 12 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Tube 0
  • 1 $3.0600
  • 100 $2.7700
  • 500 $2.6000
  • 1,000 $2.5400
$2.5400 / $3.0600 Buy Now
DISTI # PIC16C58B-04I/SO
Avnet Silica MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin SOIC W Tube (Alt: PIC16C58B-04I/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP Program Memory - 73 x 8 RAM - 3 to 5.5V - 18-SOIC. RoHS: Compliant 0
  • 63 $4.1600
  • 126 $3.1200
  • 189 $2.9100
  • 252 $2.8500
$2.8500 / $4.1600 Buy Now

Part Details for PIC16C58B-04I/SO

PIC16C58B-04I/SO CAD Models

PIC16C58B-04I/SO Part Data Attributes:

PIC16C58B-04I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C58B-04I/SO Microchip Technology Inc 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP18,.4
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.53 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 12
Number of Terminals 18
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 73
RAM (words) 73
ROM (words) 2048
ROM Programmability OTPROM
Seated Height-Max 2.64 mm
Speed 4 MHz
Supply Current-Max 2.4 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C58B-04I/SO

This table gives cross-reference parts and alternative options found for PIC16C58B-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58B-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C58B-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04E/SO
PIC16C58BT-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58BT-04/SO
PIC16C58B-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04/SO
PIC16C58BT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58BT-04I/SO
Part Number Description Manufacturer Compare
PIC16C58BT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58BT-04I/SO
PIC16C58B-04/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04/P
PIC16C58B-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04/SS
PIC16C58B-04I/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04I/P
PIC16C58B-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04/SO
PIC16C58B-04E/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04E/P
PIC16C58B-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04E/SO
PIC16C58BT-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58BT-04/SO
PIC16C58B-04I/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-04I/SO vs PIC16C58B-04I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C58B-04I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C58B-04I/SO by Microchip Technology Inc

  • Please alert me when PIC16C58B-04I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C58B-04I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C58B-04I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C58B-04I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C58B-04I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C58B-04I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: