Part Details for PIC16C58B-04I/P by Microchip Technology Inc
Results Overview of PIC16C58B-04I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C58B-04I/P Information
PIC16C58B-04I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C58B-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3742
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C58... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
PIC16C58B-04I/P-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 18DIP Min Qty: 250 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
PIC16C58B-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C58B-04I/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$2.5390 / $2.6252 | Buy Now |
DISTI #
579-PIC16C58B-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
DISTI #
PIC16C58B-04I/P
|
Microchip Technology Inc | MCU CMOS 18LD 2K EPRM, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
4579 Alternates Available |
|
$2.2800 / $2.6400 | Buy Now |
DISTI #
70453423
|
RS | 3 KB OTP, 73 RAM, 12 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C58B-04I/P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $5.4800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP - 73 x 8 RAM - 3 to 5.5V - 18-... more RoHS: Compliant | 4575 Factory Stock |
|
$2.9400 / $4.2700 | Buy Now |
|
NAC | 3 KB OTP, 73 RAM, 12 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Tube | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
PIC16C58B-04I/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 2KB EPROM 33V5V 18Pin PDIP Tube (Alt: PIC16C58B-04I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP - 73 x 8 RAM - 3 to 5.5V - 18-... more RoHS: Compliant | 4575 Factory Stock |
|
$2.9400 / $4.2700 | Buy Now |
Part Details for PIC16C58B-04I/P
PIC16C58B-04I/P CAD Models
PIC16C58B-04I/P Part Data Attributes
|
PIC16C58B-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C58B-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 73 | |
RAM (words) | 73 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C58B-04I/P
This table gives cross-reference parts and alternative options found for PIC16C58B-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58B-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C58B-04I/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C58B-04I/P vs PIC16C58B-04I/P301 |
PIC16C58B-04E/P | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C58B-04I/P vs PIC16C58B-04E/P |
PIC16C58B-04/P | Microchip Technology Inc | $2.7015 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C58B-04I/P vs PIC16C58B-04/P |
PIC16C58B-04/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C58B-04I/P vs PIC16C58B-04/P123 |
PIC16C58B-04/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C58B-04I/P vs PIC16C58B-04/P301 |
PIC16C58B-04I/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C58B-04I/P vs PIC16C58B-04I/P123 |
PIC16C58B-04I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C58B-04I/P is 4 MHz.
-
The PIC16C58B-04I/P has 2 KB of flash memory.
-
Yes, the PIC16C58B-04I/P has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
-
No, the PIC16C58B-04I/P does not have built-in ADCs. However, you can use external ADCs or implement a software-based ADC using the microcontroller's digital inputs.
-
Yes, the PIC16C58B-04I/P has built-in support for UART, SPI, and I2C serial communication protocols.