Part Details for PIC16C57C-04I/PVAO by Microchip Technology Inc
Overview of PIC16C57C-04I/PVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C57C-04I/PVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C57C-04I/PVAO
|
Microchip Technology Inc | APG STANDARD, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2400 / $3.7800 | Buy Now |
Part Details for PIC16C57C-04I/PVAO
PIC16C57C-04I/PVAO CAD Models
PIC16C57C-04I/PVAO Part Data Attributes
|
PIC16C57C-04I/PVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-04I/PVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDIP28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.32 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57C-04I/PVAO
This table gives cross-reference parts and alternative options found for PIC16C57C-04I/PVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-04I/PVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C57C-04I/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | PIC16C57C-04I/PVAO vs PIC16C57C-04I/P301 |
PIC16C57C-04E/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | PIC16C57C-04I/PVAO vs PIC16C57C-04E/P301 |
PIC16C57C-04/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | PIC16C57C-04I/PVAO vs PIC16C57C-04/P301 |
PIC16C57C-04/P | Microchip Technology Inc | $2.7322 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | PIC16C57C-04I/PVAO vs PIC16C57C-04/P |
PIC16C57C-04/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04I/PVAO vs PIC16C57C-04/P123 |
PIC16C57C-04E/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04I/PVAO vs PIC16C57C-04E/P123 |
PIC16C57C-04I/P | Microchip Technology Inc | $3.2698 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | PIC16C57C-04I/PVAO vs PIC16C57C-04I/P |
PIC16C57C-04I/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04I/PVAO vs PIC16C57C-04I/P123 |