-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C57C-04I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3680
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-28, Product Range:Pic16 Family Pic16C5X Series Microco... more RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now |
DISTI #
PIC16C57C-04I/P-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
175 In Stock |
|
$3.1800 | Buy Now |
DISTI #
PIC16C57C-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin PDIP Tube - Rail/Tube (Alt: PIC16C57C-04I/P) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.9464 / $3.1496 | Buy Now |
DISTI #
579-PIC16C57C-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 504 |
|
$3.1800 | Buy Now |
DISTI #
PIC16C57C-04I/P
|
Microchip Technology Inc | MCU CMOS 28LD 2K EPRM, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1860 Alternates Available |
|
$2.7000 / $3.1400 | Buy Now |
DISTI #
70045495
|
RS | Microchip PIC16C57C-04I/P,8bit PIC16C Microcontroller,40MHz,3 kB OTP,28-Pin PDIP | Microchip Technol... more RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin PDIP Tube RoHS: Compliant | 2730 Factory Stock |
|
$3.0000 / $3.7900 | Buy Now |
DISTI #
PIC16C57C-04I/P
|
TME | IC: PIC microcontroller, 3kB, 4MHz, CMOS, 3÷5.5VDC, THT, DIP28, tube Min Qty: 1 | 4 |
|
$3.2400 / $4.1400 | Buy Now |
DISTI #
PIC16C57C-04I/P
|
IBS Electronics | MCU 8-BIT PIC16 PIC RISC 2KB EPROM 5V 28-PIN PDIP TUBE - RAIL/TUBE Min Qty: 270 Package Multiple: 1 | 0 |
|
$4.0432 / $4.2693 | Buy Now |
|
NAC | 3 KB OTP, 72 RAM, 20 I/O - Package: 28 PDIP .600in TUBE RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tube | 0 |
|
$3.1000 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C57C-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.32 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C57C-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C57C-04E/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | PIC16C57C-04I/P vs PIC16C57C-04E/P301 |
PIC16C57C-04/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04I/P vs PIC16C57C-04/P123 |
PIC16C57C-04/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | PIC16C57C-04I/P vs PIC16C57C-04/P301 |
PIC16C57C-04/P | Microchip Technology Inc | $2.7395 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | PIC16C57C-04I/P vs PIC16C57C-04/P |
PIC16C57C-04E/P123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04I/P vs PIC16C57C-04E/P123 |