Part Details for PIC16C57C-04/SS by Microchip Technology Inc
Results Overview of PIC16C57C-04/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C57C-04/SS Information
PIC16C57C-04/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C57C-04/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3675
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C5... more RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
PIC16C57C-04/SS-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
226 In Stock |
|
$3.0400 | Buy Now |
DISTI #
PIC16C57C-04/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16C57C-04/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.8188 / $3.0132 | Buy Now |
DISTI #
579-PIC16C57C-04/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
PIC16C57C-04/SS
|
Microchip Technology Inc | MCU CMOS 28LD 2K EPRM, SSOP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.5800 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 20 I/O - 3KB (2K x 12) OTP - 72 x 8 RAM - 3 to 5.5V - 28-... more RoHS: Compliant | 0 |
|
$3.3200 / $4.8400 | Buy Now |
DISTI #
21262301
|
Verical | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 7 |
|
$6.5556 | Buy Now |
|
NAC | 3 KB OTP, 72 RAM, 20 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$2.9600 / $3.5700 | Buy Now |
DISTI #
PIC16C57C-04/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 2KB EPROM 5V 28Pin SSOP Tube (Alt: PIC16C57C-04/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 7 |
|
RFQ |
Part Details for PIC16C57C-04/SS
PIC16C57C-04/SS CAD Models
PIC16C57C-04/SS Part Data Attributes
|
PIC16C57C-04/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-04/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57C-04/SS
This table gives cross-reference parts and alternative options found for PIC16C57C-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C57CT-04E/SS301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04/SS vs PIC16C57CT-04E/SS301 |
PIC16C57CT-04E/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16C57C-04/SS vs PIC16C57CT-04E/SS |
PIC16C57C-04/SS301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04/SS vs PIC16C57C-04/SS301 |
PIC16C57CT-04/SS023 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16C57C-04/SS vs PIC16C57CT-04/SS023 |
PIC16C57C-04E/SS123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04/SS vs PIC16C57C-04E/SS123 |
PIC16C57CT-04E/SS123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04/SS vs PIC16C57CT-04E/SS123 |
PIC16C57CT-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | PIC16C57C-04/SS vs PIC16C57CT-04I/SS |
PIC16C57C-04E/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16C57C-04/SS vs PIC16C57C-04E/SS |
PIC16C57C-04I/SS301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C57C-04/SS vs PIC16C57C-04I/SS301 |