-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7206
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C, 4 Mhz, 3 Kb, 72 Byte, 28, Dip Rohs Compliant: Yes |Microchip PIC16C57-RC/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$5.8400 / $6.3100 | Buy Now |
DISTI #
PIC16C57-RC/P-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
203 In Stock |
|
$5.6200 / $6.0700 | Buy Now |
DISTI #
PIC16C57-RC/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube (Alt: PIC16C57-RC/P) RoHS: Not Compliant Min Qty: 120 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $6.0700 | Buy Now |
DISTI #
579-PIC16C57-RC/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 67 |
|
$5.6200 / $6.0700 | Buy Now |
DISTI #
V99:2348_06461698
|
Arrow Electronics | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1507 | Americas - 2 |
|
$1.0670 / $5.6078 | Buy Now |
DISTI #
PIC16C57-RC/P
|
Microchip Technology Inc | MCU CMOS 28LD 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2765 Alternates Available |
|
$4.9500 / $6.0700 | Buy Now |
DISTI #
70415139
|
RS | 8 bit microcontroller, PIC16C57RC/P DIP28 | Microchip Technology Inc. PIC16C57-RC/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $11.1200 | RFQ |
|
Future Electronics | PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 10Tube |
|
$5.5100 / $5.7300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube RoHS: Compliant | 2760 Factory Stock |
|
$5.9800 / $8.7200 | Buy Now |
DISTI #
25850195
|
Verical | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1507 | Americas - 2 |
|
$1.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C57-RC/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57-RC/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | EPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C57-RC/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57-RC/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57-RCI/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C57-RC/P vs PIC16C57-RCI/P |
PIC16C57-RCE/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C57-RC/P vs PIC16C57-RCE/P |