Part Details for PIC16C56TE/SS301 by Microchip Technology Inc
Overview of PIC16C56TE/SS301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16C56TE/SS301
PIC16C56TE/SS301 CAD Models
PIC16C56TE/SS301 Part Data Attributes
|
PIC16C56TE/SS301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56TE/SS301
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 20 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM (words) | 1024 | |
ROM Programmability | EPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C56TE/SS301
This table gives cross-reference parts and alternative options found for PIC16C56TE/SS301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56TE/SS301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C56T/SS301 | Microcontroller | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56T/SS301 |
PIC16C56/SS301 | Microcontroller | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56/SS301 |
PIC16C56T-I/SS301 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56T-I/SS301 |
PIC16C56I/SS301 | Microcontroller | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56I/SS301 |
PIC16C56E/SS301 | Microcontroller | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56E/SS301 |
PIC16C56-E/SS301 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56-E/SS301 |
PIC16C56TI/SS301 | Microcontroller | Microchip Technology Inc | PIC16C56TE/SS301 vs PIC16C56TI/SS301 |