Part Details for PIC16C56AT-04/SO by Microchip Technology Inc
Results Overview of PIC16C56AT-04/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C56AT-04/SO Information
PIC16C56AT-04/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C56AT-04/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3571
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56... more RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
PIC16C56AT-04/SO-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
PIC16C56AT-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16C56AT-04/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$2.2736 / $2.4304 | Buy Now |
DISTI #
579-PIC16C56AT-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4 MHz SOIC18 RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
PIC16C56AT-04/SO
|
Microchip Technology Inc | MCU CMOS 18LD 1K EPRM, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 107 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$2.0800 / $2.4200 | Buy Now |
DISTI #
70573893
|
RS | IC MCU 8BIT 1.5KB OTP 18SOIC | Microchip Technology Inc. PIC16C56AT-04/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 1.5KB (1K x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 1... more RoHS: Compliant | 3300 Factory Stock |
|
$2.4300 / $5.1000 | Buy Now |
|
NAC | 1.5 KB OTP, 25 RAM, 12 I/O - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
DISTI #
PIC16C56AT-04/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 1KB EPROM 5V 18Pin SOIC W TR (Alt: PIC16C56AT-04/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16C56AT-04/SO
PIC16C56AT-04/SO CAD Models
PIC16C56AT-04/SO Part Data Attributes
|
PIC16C56AT-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56AT-04/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 107 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |