Part Details for PIC16C56A-04I/SO by Microchip Technology Inc
Results Overview of PIC16C56A-04I/SO by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C56A-04I/SO Information
PIC16C56A-04I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C56A-04I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3562
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56... more RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
PIC16C56A-04I/SO-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
363 In Stock |
|
$2.4500 | Buy Now |
DISTI #
PIC16C56A-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C56A-04I/SO) RoHS: Compliant Min Qty: 294 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3146 / $2.3932 | Buy Now |
DISTI #
579-PIC16C56A-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4MHz Ind Temp SOIC18 RoHS: Compliant | 220 |
|
$2.4500 | Buy Now |
DISTI #
V99:2348_06461558
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2148 | Americas - 29 |
|
$0.9137 | Buy Now |
DISTI #
VBF:5286_06461558
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks Date Code: 2148 | Americas - 4 |
|
$2.4560 | Buy Now |
DISTI #
PIC16C56A-04I/SO
|
Microchip Technology Inc | MCU CMOS 18LD 1K EPRM, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
7572 Alternates Available |
|
$2.0800 / $2.4200 | Buy Now |
DISTI #
70451997
|
RS | 1.5 KB OTP, 25 RAM, 12 I/O18 SOIC .300in TUBE Min Qty: 294 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $2.9400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC16C - 8-Bit - 4MHz - 12 I/O - 1.5KB (1K x 12) OTP Program Memory - 25 x 8 RAM -... more RoHS: Compliant | 8736 Factory Stock |
|
$2.6800 / $3.8900 | Buy Now |
DISTI #
87054501
|
Verical | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2120 | Americas - 142 |
|
$1.9600 | Buy Now |
Part Details for PIC16C56A-04I/SO
PIC16C56A-04I/SO CAD Models
PIC16C56A-04I/SO Part Data Attributes
|
PIC16C56A-04I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56A-04I/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C56A-04I/SO
This table gives cross-reference parts and alternative options found for PIC16C56A-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56A-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C56A-04/SO | Microchip Technology Inc | $1.8034 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56A-04I/SO vs PIC16C56A-04/SO |
PIC16LC56A-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56A-04I/SO vs PIC16LC56A-04/SO |
PIC16C56A-04I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16C56A-04I/SO is 4 MHz.
-
The PIC16C56A-04I/SO has 1 KB of flash memory.
-
Yes, the PIC16C56A-04I/SO has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
-
No, the PIC16C56A-04I/SO does not have built-in ADCs. However, it can be used with external ADCs.
-
Yes, the PIC16C56A-04I/SO has a built-in Universal Synchronous Asynchronous Receiver Transmitter (USART) for serial communication.