Part Details for PIC16C56-LP/SO by Microchip Technology Inc
Results Overview of PIC16C56-LP/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C56-LP/SO Information
PIC16C56-LP/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C56-LP/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3521
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56... more RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
PIC16C56-LP/SO-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18SOIC Min Qty: 168 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7300 | Buy Now |
DISTI #
PIC16C56-LP/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C56-LP/SO) RoHS: Not Compliant Min Qty: 168 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.3458 / $4.4933 | Buy Now |
DISTI #
579-PIC16C56-LP/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O LPC SOIC18 RoHS: Compliant | 0 |
|
$4.7300 | Order Now |
DISTI #
V36:1790_06461621
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks Date Code: 2321 | Americas - 39 |
|
$2.1470 / $4.4075 | Buy Now |
DISTI #
PIC16C56-LP/SO
|
Microchip Technology Inc | MCU CMOS 18LD LOW PWR, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
2436 Alternates Available COO: Thailand |
|
$4.1800 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 42 | 0 |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 40MHz - Low Power Crystal - 12 I/O - 1.5KB (1K x 12) OTP - 25 x ... more RoHS: Compliant | 2436 Factory Stock |
|
$5.0500 / $7.3600 | Buy Now |
DISTI #
68457259
|
Verical | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2321 | Americas - 39 |
|
$2.1470 | Buy Now |
|
NAC | 1.5 KB OTP, 25 RAM, 12 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 84 Package Multiple: 42 Container: Tube | 0 |
|
$4.4900 / $5.4100 | Buy Now |
Part Details for PIC16C56-LP/SO
PIC16C56-LP/SO CAD Models
PIC16C56-LP/SO Part Data Attributes
|
PIC16C56-LP/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56-LP/SO
Microchip Technology Inc
8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-12-19 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | EPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 40 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C56-LP/SO
This table gives cross-reference parts and alternative options found for PIC16C56-LP/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56-LP/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C56-LPISO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 0.032 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56-LP/SO vs PIC16C56-LPISO |
PIC16C56T-LP/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56-LP/SO vs PIC16C56T-LP/SO |
PIC16C56T-LPI/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56-LP/SO vs PIC16C56T-LPI/SO |
PIC16C56-LPE/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56-LP/SO vs PIC16C56-LPE/SO |