Part Details for PIC16C558T-20I/SO301 by Microchip Technology Inc
Overview of PIC16C558T-20I/SO301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16C558T-20I/SO301
PIC16C558T-20I/SO301 CAD Models
PIC16C558T-20I/SO301 Part Data Attributes
|
PIC16C558T-20I/SO301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C558T-20I/SO301
Microchip Technology Inc
PIC16C558T-20I/SO301
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C558T-20I/SO301
This table gives cross-reference parts and alternative options found for PIC16C558T-20I/SO301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C558T-20I/SO301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C558-20ISO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558-20ISO |
PIC16C558T-20/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558T-20/SO |
PIC16C558-20I/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558-20I/SO |
PIC16C558-20/SO301 | PIC16C558-20/SO301 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558-20/SO301 |
PIC16C558T-20/SO301 | PIC16C558T-20/SO301 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558T-20/SO301 |
PIC16C558-20E/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558-20E/SO |
PIC16C558-20/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558-20/SO |
PIC16C558T-20ISO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558T-20ISO |
PIC16C558T-20E/SO301 | PIC16C558T-20E/SO301 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558T-20E/SO301 |
PIC16C558T-20ESO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558T-20I/SO301 vs PIC16C558T-20ESO |