Part Details for PIC16C554-04I/P301 by Microchip Technology Inc
Results Overview of PIC16C554-04I/P301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C554-04I/P301 Information
PIC16C554-04I/P301 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PIC16C554-04I/P301
PIC16C554-04I/P301 CAD Models
PIC16C554-04I/P301 Part Data Attributes
|
PIC16C554-04I/P301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C554-04I/P301
Microchip Technology Inc
PIC16C554-04I/P301
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C554-04I/P301
This table gives cross-reference parts and alternative options found for PIC16C554-04I/P301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C554-04I/P301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C554-04I/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P301 vs PIC16C554-04I/P |
PIC16C554-04P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P301 vs PIC16C554-04P |
PIC16C554-04IP | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P301 vs PIC16C554-04IP |
PIC16C554-04E/P301 | Microchip Technology Inc | Check for Price | PIC16C554-04E/P301 | PIC16C554-04I/P301 vs PIC16C554-04E/P301 |
PIC16C554-04/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P301 vs PIC16C554-04/P |
PIC16C554T-04E/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P301 vs PIC16C554T-04E/P |