Part Details for PIC16C55-XTI/SP by Microchip Technology Inc
Results Overview of PIC16C55-XTI/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C55-XTI/SP Information
PIC16C55-XTI/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C55-XTI/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3370
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C55... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
PIC16C55-XTI/SP-ND
|
DigiKey | IC MCU 8BIT 768B OTP 28SPDIP Min Qty: 135 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1900 | Buy Now |
DISTI #
PIC16C55-XTI/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C55-XTI/SP) RoHS: Compliant Min Qty: 135 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.7591 / $4.9206 | Buy Now |
DISTI #
579-PIC16C55-XTI/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTmp SPDIP28 RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
DISTI #
PIC16C55-XTI/SP
|
Microchip Technology Inc | MCU CMOS 28LD .5K EPRM, SPDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2040 Alternates Available |
|
$4.6000 / $5.6200 | Buy Now |
DISTI #
70453886
|
RS | 0.75 KB OTP, 24 RAM, 20 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C55-XTI/SP RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $6.0500 | RFQ |
|
Future Electronics | PIC16C Series 768 B Flash 24 B SRAM SMT 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$4.8300 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - Standard Crystal/Resonator - 20 I/O - 768B (512 x 12) OTP... more RoHS: Compliant | 2040 Factory Stock |
|
$5.4900 / $8.0000 | Buy Now |
|
NAC | 0.75 KB OTP, 24 RAM, 20 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tube | 0 |
|
$4.9100 / $5.9300 | Buy Now |
DISTI #
PIC16C55-XTI/SP
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 512byte EPROM 33V5V 28Pin SPDIP Tube (Alt: PIC16C55-XTI/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16C55-XTI/SP
PIC16C55-XTI/SP CAD Models
PIC16C55-XTI/SP Part Data Attributes
|
PIC16C55-XTI/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55-XTI/SP
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3/6.25 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55-XTI/SP
This table gives cross-reference parts and alternative options found for PIC16C55-XTI/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-XTI/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C55-XT/SP | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC16C55-XTI/SP vs PIC16C55-XT/SP |