-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C54C-04/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3269
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Ssop-20, Product Range:Pic16 Family Pic16C5X Series Microc... more RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
PIC16C54C-04/SS-ND
|
DigiKey | IC MCU 8BIT 768B OTP 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1349 In Stock |
|
$2.1400 | Buy Now |
DISTI #
PIC16C54C-04/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C54C-04/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0194 / $2.0879 | Buy Now |
DISTI #
579-PIC16C54C-04/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SSOP20 | 0 |
|
$2.1300 | Order Now |
DISTI #
PIC16C54C-04/SS
|
Microchip Technology Inc | MCU CMOS 20LD .5K EPRM, SSOP, Projected EOL: 2034-05-16 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.8200 / $2.1000 | Buy Now |
DISTI #
70453874
|
RS | 0.75 KB OTP, 25 RAM, 12 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16C54C-04/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3600 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube RoHS: Compliant | 4288 Factory Stock |
|
$2.3400 / $3.4100 | Buy Now |
DISTI #
PIC16C54C-04/SS
|
TME | IC: PIC microcontroller, 40MHz, GPIO, 2.5÷5.5VDC, SMD, SSOP20, tube Min Qty: 1 | 0 |
|
$2.2800 / $2.7300 | RFQ |
|
NAC | 0.75 KB OTP, 25 RAM, 12 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube | 0 |
|
$2.1400 / $2.6300 | Buy Now |
DISTI #
PIC16C54C-04/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 512byte EPROM 5V 20Pin SSOP Tube (Alt: PIC16C54C-04/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C54C-04/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C54C-04/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C54C-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54C-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C54C-04/SS123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C54C-04/SS vs PIC16C54C-04/SS123 |
PIC16C54C-04E/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C54C-04/SS vs PIC16C54C-04E/SS |
PIC16C54C-04I/SSVAO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C54C-04/SS vs PIC16C54C-04I/SSVAO |
PIC16LC54CT-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C54C-04/SS vs PIC16LC54CT-04/SS |
PIC16C54C-04I/SS123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C54C-04/SS vs PIC16C54C-04I/SS123 |
PIC16C54CT-04E/SS301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C54C-04/SS vs PIC16C54CT-04E/SS301 |
PIC16C54C-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | PIC16C54C-04/SS vs PIC16C54C-04I/SS |
PIC16C54C-04I/SS301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C54C-04/SS vs PIC16C54C-04I/SS301 |
PIC16C54CT-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C54C-04/SS vs PIC16C54CT-04/SS |
PIC16C54C-04/SS301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C54C-04/SS vs PIC16C54C-04/SS301 |
The maximum clock frequency for the PIC16C54C-04/SS is 4 MHz.
The PIC16C54C-04/SS has 1 KB of program memory.
Yes, the PIC16C54C-04/SS has a low-power sleep mode that can be used to reduce power consumption.
No, the PIC16C54C-04/SS does not have built-in EEPROM. However, it does have 64 bytes of data EEPROM.
Yes, the PIC16C54C-04/SS has a built-in Universal Synchronous Asynchronous Receiver Transmitter (USART) for serial communication.