-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C505-20I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3175
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Soic-14, Product Range:Pic16 Family Pic16C505 Series Microcontrollers, De... more RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
PIC16C505-20I/SL-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1365 In Stock |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
PIC16C505-20I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube - Rail/Tube (Alt: PIC16C505-20I/SL) RoHS: Compliant Min Qty: 399 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6887 / $1.7460 | Buy Now |
DISTI #
579-PIC16C50520ISL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 RoHS: Compliant | 1078 |
|
$1.7200 / $1.7600 | Buy Now |
DISTI #
V99:2348_06454701
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2132 | Americas - 79 |
|
$1.7340 | Buy Now |
DISTI #
PIC16C505-20I/SL
|
Microchip Technology Inc | MCU CMOS 14LD 1K 20MHz, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
42 Alternates Available |
|
$1.5200 / $1.7600 | Buy Now |
DISTI #
70452289
|
RS | 1.5 KB OTP, 72 RAM, 12 I/O14 SOIC .150in TUBE Min Qty: 399 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) OTP - 72 x 8 RAM - 3 to 5.5V - ... more RoHS: Compliant | 1140 Factory Stock |
|
$1.9600 / $2.8500 | Buy Now |
DISTI #
65205613
|
Verical | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2132 | Americas - 79 |
|
$1.7340 | Buy Now |
DISTI #
PIC16C505-20I/SL
|
TME | IC: PIC microcontroller, 20MHz, GPIO,ICSP, 2.5÷5.5VDC, SMD, SOIC14 Min Qty: 1 | 0 |
|
$1.9000 / $2.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C505-20I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C505-20I/SL
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C505-20I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C505-20I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C505T-20I/SL | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | PIC16C505-20I/SL vs PIC16C505T-20I/SL |
PIC16C505-20E/SL | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | PIC16C505-20I/SL vs PIC16C505-20E/SL |
PIC16C505-20/SL | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | PIC16C505-20I/SL vs PIC16C505-20/SL |
PIC16C505-20/P | Microchip Technology Inc | $51.8740 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | PIC16C505-20I/SL vs PIC16C505-20/P |
PIC16C505T-20/SL | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | PIC16C505-20I/SL vs PIC16C505T-20/SL |
PIC16C505-20I/P | Microchip Technology Inc | $1.5713 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | PIC16C505-20I/SL vs PIC16C505-20I/P |
The maximum clock frequency for the PIC16C505 is 20 MHz.
The PIC16C505 has 1 KB of flash memory.
Yes, the PIC16C505 has a low-power sleep mode that can reduce power consumption to as low as 100 nA.
No, the PIC16C505 does not have built-in ADCs. However, it can be used with external ADCs or other analog-to-digital conversion methods.
Yes, the PIC16C505 has a Universal Synchronous Asynchronous Receiver Transmitter (USART) that can be used for serial communication protocols such as UART, SPI, and I2C.