-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7164
|
Newark | 8 Bit Microcontroller, Temperature Sensor, Pic14Xxx, 4 Mhz, 7 Kb, 192 Byte, 28, Ndip Rohs Compliant: Yes |Microchip PIC14000-04/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.2000 / $11.7300 | Buy Now |
DISTI #
80K6044
|
Newark | Mcu, 8Bit, Pic14, 4Mhz, Ndip-28, Product Range:Pic14000 Mixed Signal Controller, Cpu Speed:4Mhz, Program Memory Size:7Kb, Ram Memory Size:192Byte, No. Of Pins:28Pins, Mcu Case Style:Ndip, No. Of I/O S:22I/O S, Supply Voltage Min:2.7Vrohs Compliant: Yes |Microchip PIC14000-04/SP Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $10.6400 | Buy Now |
DISTI #
PIC14000-04/SP-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
75 In Stock |
|
$9.8100 / $11.2800 | Buy Now |
DISTI #
PIC14000-04/SP
|
Avnet Americas | MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC14000-04/SP) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.8100 / $11.2800 | Buy Now |
DISTI #
579-PIC1400004SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O RoHS: Compliant | 315 |
|
$9.6800 / $10.5600 | Buy Now |
DISTI #
PIC14000-04/SP
|
Microchip Technology Inc | 28LD SPDIP, 4 MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
923 Alternates Available |
|
$8.5900 / $11.2800 | Buy Now |
DISTI #
70452443
|
RS | 7 KB OTP, 192 RAM, 20 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC14000-04/SP RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5900 / $11.2800 | RFQ |
|
Future Electronics | PIC14 Series 7 KB Flash 192 B SRAM Through Hole 8-Bit Microcontroller - DIP-28 RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Container: Tube | 0Tube |
|
$9.2400 / $9.7000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 1035 Factory Stock |
|
$9.7900 / $14.2700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC14000-04/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC14000-04/SP
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-09-22 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC14 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC14000-04/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC14000-04/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC14000-04I/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC14000-04/SP vs PIC14000-04I/SP |
PIC14000-04E/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC14000-04/SP vs PIC14000-04E/SP |