Datasheets
PIC12LF1552T-I/SN by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC12LF1552T-I/SN by Microchip Technology Inc

Overview of PIC12LF1552T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for PIC12LF1552T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 47W7453
Newark Mcu, 8Bit, 32Mhz, Nsoic-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Nsoic, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12LF1552T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.8270
$0.8270 Buy Now
DISTI # 150-PIC12LF1552T-I/SNCT-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3300
In Stock
  • 1 $0.9300
  • 25 $0.8500
  • 100 $0.7800
  • 3,300 $0.7800
$0.7800 / $0.9300 Buy Now
DISTI # PIC12LF1552T-I/SN
Avnet Americas SOIC 3.5 KB Flash 256 bytes RAM 16 MHz Int. Osc 6 I/0 10-Bit ADC - Tape and Reel (Alt: PIC12LF1552T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.9300
  • 25 $0.8500
  • 100 $0.7800
$0.7800 / $0.9300 Buy Now
DISTI # 579-PIC12LF1552TI/SN
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC RoHS: Compliant 3300
  • 1 $0.9300
  • 25 $0.8500
  • 100 $0.7800
$0.7800 / $0.9300 Buy Now
DISTI # PIC12LF1552T-I/SN
Microchip Technology Inc 3.5KB Flash, 256B RAM, 10-bit ADC with Hardware CVD, I2C/SPI, 6I/O, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.9300
  • 25 $0.8500
  • 100 $0.7800
  • 1,000 $0.7100
  • 5,000 $0.6800
$0.6800 / $0.9300 Buy Now
DISTI # 70572463
RS 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC | Microchip Technology Inc. PIC12LF1552T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.5000
  • 33,000 $1.4300
  • 165,000 $1.3500
  • 330,000 $1.2800
$1.2800 / $1.5000 RFQ
Future Electronics 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $0.8350
$0.8350 Buy Now
Onlinecomponents.com Microcontroller - PIC 12F - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 3.6V - 8-SOIC - T&R. RoHS: Compliant 3300 In Stock
  • 500 $0.7650
  • 1,000 $0.7610
  • 3,300 $0.7550
  • 6,600 $0.7500
  • 9,900 $0.7440
  • 13,200 $0.7380
  • 16,500 $0.7330
$0.7330 / $0.7650 Buy Now
NAC 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.0300
  • 100 $0.9300
  • 500 $0.8600
  • 1,000 $0.8400
$0.8400 / $1.0300 Buy Now
DISTI # PIC12LF1552T-I/SN
Avnet Silica SOIC 3.5 KB Flash 256 bytes RAM 16 MHz Int. Osc 6 I/0 10-Bit ADC (Alt: PIC12LF1552T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC12LF1552T-I/SN
EBV Elektronik SOIC 3.5 KB Flash 256 bytes RAM 16 MHz Int. Osc 6 I/0 10-Bit ADC (Alt: PIC12LF1552T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 12F - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 3.6V - 8-SOIC - T&R. RoHS: Compliant 3300 In Stock
  • 500 $0.7650
  • 1,000 $0.7610
  • 3,300 $0.7550
  • 6,600 $0.7500
  • 9,900 $0.7440
  • 13,200 $0.7380
  • 16,500 $0.7330
$0.7330 / $0.7650 Buy Now

Part Details for PIC12LF1552T-I/SN

PIC12LF1552T-I/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC12LF1552T-I/SN Part Data Attributes:

PIC12LF1552T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC12LF1552T-I/SN Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8V MIN AT 16 MHZ
Bit Size 8
Boundary Scan NO
CPU Family PIC12
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 6
Number of Serial I/Os 8
Number of Terminals 8
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 3584
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.75 mm
Speed 32 MHz
Supply Current-Max 3.5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC12LF1552T-I/SN

This table gives cross-reference parts and alternative options found for PIC12LF1552T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1552T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC12LF1552-I/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552-I/SN
PIC12LF1552T-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-E/SNVAO
PIC12LF1552T-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-E/SN
Part Number Description Manufacturer Compare
PIC12LF1552T-I/MSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-I/MSVAO
PIC12LF1552T-E/MU RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-E/MU
PIC12LF1552T-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-E/MS
PIC12LF1552-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552-E/P
PIC12LF1552-I/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552-I/SN
PIC12LF1552T-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-E/SN
PIC12LF1552-I/MSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552-I/MSVAO
PIC12LF1552-E/MU RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552-E/MU
PIC12LF1552-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552-I/P
PIC12LF1552T-I/MU RISC MICROCONTROLLER Microchip Technology Inc PIC12LF1552T-I/SN vs PIC12LF1552T-I/MU

PIC12LF1552T-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LF1552T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LF1552T-I/SN by Microchip Technology Inc

  • Please alert me when PIC12LF1552T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC12LF1552T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LF1552T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC12LF1552T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LF1552T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LF1552T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: