Part Details for PIC12LF1552T-E/MU by Microchip Technology Inc
Overview of PIC12LF1552T-E/MU by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC12LF1552T-E/MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12LF1552T-E/MU
|
Avnet Americas | MCU 8-Bit PIC12LF PIC RISC 3.5KB Flash 3.3V 8-Pin UDFN T/R - Tape and Reel (Alt: PIC12LF1552T-E/MU) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-PIC12LF1552T-E
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC | 0 |
|
$0.9490 / $0.9500 | Order Now |
DISTI #
PIC12LF1552T-E/MU
|
Microchip Technology Inc | 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC, Projected EOL: 2039-11-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
DISTI #
PIC12LF1552T-E/MU
|
Avnet Silica | MCU 8-Bit PIC12LF PIC RISC 3.5KB Flash 3.3V 8-Pin UDFN T/R (Alt: PIC12LF1552T-E/MU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC12LF1552T-E/MU
|
EBV Elektronik | MCU 8-Bit PIC12LF PIC RISC 3.5KB Flash 3.3V 8-Pin UDFN T/R (Alt: PIC12LF1552T-E/MU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC12LF1552T-E/MU
PIC12LF1552T-E/MU CAD Models
PIC12LF1552T-E/MU Part Data Attributes:
|
PIC12LF1552T-E/MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1552T-E/MU
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1552T-E/MU
This table gives cross-reference parts and alternative options found for PIC12LF1552T-E/MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1552T-E/MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1552-E/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1552T-E/MU vs PIC12LF1552-E/MU |
PIC12LF1552T-I/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1552T-E/MU vs PIC12LF1552T-I/MU |