-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7451
|
Newark | Microcontroller Mcu, 8 Bit, Pic12Lf, 32Mhz, Soic-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12LF1552-I/SN Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
PIC12LF1552-I/SN-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
900 In Stock |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC12LF1552-I/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 3.3V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12LF1552-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
579-PIC12LF1552-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC RoHS: Compliant | 5006 |
|
$0.7190 / $0.8000 | Buy Now |
DISTI #
PIC12LF1552-I/SN
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10-bit ADC with Hardware CVD, I2C/SPI, 6I/O, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
158 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70415119
|
RS | PIC12LF1552-I/SN,8bit PIC Microcontroller,32MHz,2048 words Flash,8-Pin SOIC | Microchip Technology Inc. PIC12LF1552-I/SN RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | PIC12LF Series 3.5 KB Flash 256 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8150 / $0.9100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1900 In Stock 4900 Factory Stock |
|
$0.6670 / $0.8120 | Buy Now |
DISTI #
PIC12LF1552-I/SN
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 1.8÷3.6VDC, SMD, SO8, PIC12 Min Qty: 1 | 0 |
|
$0.8000 / $0.9300 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 3.5kB, SRAM: 256B, 32MHz, SMD, SO8 | 158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12LF1552-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1552-I/SN
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12LF1552-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1552-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1552T-I/SN | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1552-I/SN vs PIC12LF1552T-I/SN |
PIC12LF1552T-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1552-I/SN vs PIC12LF1552T-E/SNVAO |
PIC12LF1552T-E/SN | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1552-I/SN vs PIC12LF1552T-E/SN |