Part Details for PIC12LF1552-E/MS by Microchip Technology Inc
Overview of PIC12LF1552-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC12LF1552-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7108
|
Newark | Mcu, 8Bit, 32Mhz, Msop-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Msop, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12LF1552-E/MS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
PIC12LF1552-E/MS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
400 In Stock |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
PIC12LF1552-E/MS
|
Avnet Americas | MCU 8-Bit PIC12LFxx PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin MSOP Tube - Rail/Tube (Alt: PIC12LF1552-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
579-PIC12LF1552-E/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB Flash, 256 bytes RAM, 16 MHz RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
PIC12LF1552-E/MS
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10-bit ADC with Hardware CVD, I2C/SPI, 6I/O, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
2400 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
DISTI #
70547786
|
RS | 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC | Microchip Technology Inc. PIC12LF1552-E/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 3.6V - 8-MSOP. RoHS: Compliant | 4400 Factory Stock |
|
$0.8230 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 8MSOP | 1930 |
|
RFQ | |
|
NAC | 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3500 |
|
$0.8500 / $1.0500 | Buy Now |
Part Details for PIC12LF1552-E/MS
PIC12LF1552-E/MS CAD Models
PIC12LF1552-E/MS Part Data Attributes:
|
PIC12LF1552-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1552-E/MS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1552-E/MS
This table gives cross-reference parts and alternative options found for PIC12LF1552-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1552-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1552-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1552-E/MS vs PIC12LF1552-I/MSVAO |
PIC12LF1552T-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1552-E/MS vs PIC12LF1552T-I/MSVAO |
PIC12LF1552T-E/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1552-E/MS vs PIC12LF1552T-E/MS |
PIC12LF1552T-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1552-E/MS vs PIC12LF1552T-E/MSVAO |
PIC12LF1552T-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1552-E/MS vs PIC12LF1552T-I/MS |